Analog Devices Inc. ADA4622-x Precision Op Amps
Analog Devices ADA4622-x Precision Op Amps are the next-generation AD822, single-supply, rail-to-rail output (RRO), precision JFET input operational amplifiers. ADA4622-x's input voltage range includes the V-pin and the negative supply. The output swings rail-to-rail. The input EMI filters are designed to increase the signal robustness in closely located switching noise sources. The EMI filters deliver a typical 90dB at f=1000MHz and f=24000MHz. ADA4622-x precision op-amps offer a wide bandwidth of 8MHz (typical), a high slew rate of +23V/μs/−18V/μs (typical), and a strong output drive to improve settling time performance and enable the op-amp to drive the inputs of single-ended successive approximation register analog-to-digital converters (SAR ADCs). With an extended industrial temperature range of −40°C to +125°C, the amplifiers operate from 5V to 30V with specifications at +5V, ±5V, and ±15V. Available in 8-lead SOIC and 8-lead MSOP packages, the ADA4622-x precision op amps are ideal for high output impedance sensor interfaces, photodiode sensor interfaces, transimpedance amplifiers, ADC drivers, and precision filters, and signal conditioning.Features
- Next generation of the AD822
- Wide bandwidth: 8MHz typical
- High slew rate: +23V/μs/−18V/μs typical
- Low input bias current: ±10pA maximum at TA = 25°C
- Low offset voltage
- A grade: ±0.8mV maximum at TA = 25°C
- B grade: ±0.35mV maximum at TA = 25°C
- Low offset voltage drift
- A grade: ±2μV/°C typical, ±15μV/°C maximum
- B grade: ±2μV/°C typical, ±5μV/°C maximum
- Input voltage range includes V− pin
- Rail-to-rail output
- Input electromagnetic interference (EMI) filters
- 90dB typical at f = 1000MHz and f = 2400MHz
- Industry-standard package and pinouts
Applications
- High output impedance sensor interfaces
- Photodiode sensor interfaces
- Transimpedance amplifiers
- ADC drivers
- Precision filters and signal conditioning
Pin Configuration
Publié le: 2016-01-19
| Mis à jour le: 2023-08-21