Analog Devices Inc. ADAR2004 Evaluation Board
Analog Devices Inc. ADAR2004 Evaluation Board is designed to evaluate the 4-channel ADAR2004 RF transmitter that is optimized for millimeter wave body scanning applications. This RF transmitter provides a low Intermediate Frequency (IF) output up to 800MHz. The ADAR2004 RF transmitter requires only a single 2.5V supply and consumes 910mW of power with all channels turned on.Features
- Based on the ADAR2004 4-channel Rx mixer with four LO
- Controllable through SPI
- Multiple forms of digital interface (3.3V and 1.8V logic)
- Onboard logic level translators with 1.8V low dropout regulator for supply
- Software control from a Windows-based PC through USB
Applications
- Industrial scanners
- Test and instrumentation
- 5G mmW cellular infrastructure
- Military radios, radars, and electronic countermeasures (ECMs)
- Microwave radios and very small aperture terminals (VSATs)
Overview
Hardware Setup
Resources
Publié le: 2020-10-05
| Mis à jour le: 2024-11-12