Analog Devices Inc. ADF435x Evaluation Kits
Analog Devices ADF435x Evaluation Kits are designed to evaluate various ADF435x Microwave Wideband Synthesizers. These evaluation tools are available in different variants based on the different microwave wideband synthesizers that include ADF4350, AD4F4351, ADF4355, and ADF4356. The ADF435x microwave wideband synthesizers can integrate fractional-N or integer-N phase-locked loop (PLL) frequency synthesizers when combined with an external loop filter and an external reference frequency.
View Results ( 7 ) Page
| Numéro de pièce | L'outil sert à l'évaluation de | Fréquence | Fiche technique |
|---|---|---|---|
| EV-ADF4355-2SD1Z | ADF4355-2 | 122.88 MHz | ![]() |
| EV-ADF4355SD1Z | ADF4355 | 122.88 MHz | ![]() |
| CFTL-CN0134-EVALZ | ADF4350 | 4.4 GHz | ![]() |
| EV-ADF4356SD1Z | ADF4356 | 122.88 MHz | ![]() |
| EVAL-ADF4350EB1Z | ADF4350 | 250 MHz, 4.4 GHz | ![]() |
| EVAL-ADF4350EB2Z | ADF4350 | 250 MHz, 4.4 GHz | ![]() |
| EVAL-ADF4351EB1Z | ADF4351 | 250 MHz, 4.4 GHz | ![]() |
Publié le: 2016-06-06
| Mis à jour le: 2025-06-12