Analog Devices Inc. ADuM7702 Evaluation Board (EV-ADuM7702-8FMCZ)
Analog Devices Inc. ADuM7702 Evaluation Board (EV-ADuM7702-8FMCZ) is a demonstration and development platform for the ADuM7702 Isolated Analog-to-Digital Converter (ADC). The ADuM7702 is a high-performance, second-order, Σ-Δ modulator that converts an analog input signal into a high-speed, single-bit data stream with on-chip digital isolation based on iCoupler® technology. The ADuM7702 accepts a pseudo-differential input signal ideally suited to shunt voltage monitoring in high-voltage applications where galvanic isolation is required.The ADuM7702 Evaluation Board is designed to work in conjunction with the EVAL-SDP-CH1Z High-Speed Controller Board. The EVAL-SDP-CH1Z controls the EV-ADuM7702-8FMCZ via the J9 connector and through a PC's USB port using the Analysis, Control, Evaluation (ACE) software.
Features
- Fully featured evaluation board for the ADuM7702
- Onboard power supplies
- Standalone capability
- Designed to work with the EVAL-SDP-CH1Z high-speed controller board
- PC-based software for control and data analysis
Applications
- Shunt current monitoring
- AC motor controls
- Power and solar inverters
- Wind turbine inverters
- Analog-to-digital and optoisolator replacement
Required Equipment
- ADuM7702 evaluation board (EV-ADuM7702-8FMCZ)
- EVAL-SDP-CH1Z high-speed controller board
- USB cable (included with EVAL-SDP-CH1Z)
- 12V power supply (included with EVAL-SDP-CH1Z)
- PC running Microsoft Windows with an available USB 2.0 port
Setup Example
Block Diagram
ACE Software
The Analog Devices Inc. Analysis | Control | Evaluation (ACE) Software is a desktop software application that allows the evaluation and control of multiple evaluation systems across ADI’s product portfolio. The application consists of a common framework and individual component-specific plug-ins.
The ACE Software is designed to educate the user in the functional operation of the component and allow the user to access the system at a level of abstraction with which they are comfortable.