Analog Devices Inc. EVAL-ADP2442 Evaluation Board
Analog Devices Inc. EVAL-ADP2442 Evaluation Board helps designers evaluate the features of the ADP2442 1A DC-to-DC switching regulators. The EVAL-ADP2442 is a full-featured evaluation board with 5V at 1A output. Switching frequency is set to 500kHz. The configuration of the EVAL-ADP2442 Board can be modified by changing the values of the appropriate passive components.The Analog Devices Inc. ADP2442 is a synchronous, step-down DC-DC switching regulator that uses a current mode pulse-width modulation (PWM) control scheme. The ADP2442 can be configured for pulse skip mode at light load or forced PWM mode. The power switch and synchronous rectifier are integrated for a minimal external part count and high efficiency. The ADP2442 is optimized for operation with small ferrite core inductors and ceramic capacitors to deliver the maximum output power per square millimeter of the printed circuit board (PCB) area.
Publié le: 2017-04-27
| Mis à jour le: 2022-03-11