Analog Devices Inc. CN0385 Multichannel Data Acquisition System w/PGIA
Analog Devices Inc. EVAL-CN0385-FMCZ Evaluation Board is an isolated, multichannel data acquisition system, compatible with standard industrial signal levels. The components are specifically selected to optimize settling time between samples, providing 18-bit performance at channel switching rates up to approximately 750kHz. The circuit can process eight gain-independent channels and is compatible with single-ended and differential input signals.Features
- Multichannel isolated data acquisition system
- Industrial signal levels
- 18-bit, 2MSPS conversion
- 750kHz channel switching rate
Required Equipment
- PC with a USB port and Windows XP or Windows Vista (32-bit), or Windows 7 (32-bit)
- EVAL-CN0385-FMCZ circuit evaluation board
- EVAL-SDP-CH1Z SDP-H1 controller board
- CN-0385 Evaluation Software
- 5VDC to 12VDC power supply or wall wart (9V wall wart included with EVAL-CN0385-FMCZ board)
- USB to micro-USB cable
- Low distortion, low output impedance signal generator to provide ±10V output
- ±10V output provided by low noise, high-precision DC supply
Block Diagram
Publié le: 2018-09-10
| Mis à jour le: 2023-02-24