Analog Devices SDP-S (System Demonstration Platform-Serial) Controller Board (EVAL-SDP-CS1Z) is part of the Analog Devices System Demonstration Platform (SDP). The SDP (System Demonstration Platform) consists of a series of controller boards, interposer boards, and daughter boards. The SDP Controller Boards provide a means of communicating with the system under evaluation from the PC. The SDP-S Controller Board can be used as part of the evaluation system for many Analog Devices components and reference circuits. The SDP-S Controller Board provides USB connectivity through a USB 2.0 high-speed connection to the computer, allowing designers to evaluate components on this platform from a PC application. The SDP-S is based on a USB-to-serial engine, which has SPI, I2C, and GPIO lines available, with a 120-pin small footprint connector.
Features
USB-to-Serial engine
Peripherals exposed
SPI
TWI/I2C
GPIO
USB 2.0 PC connectivity
120-pin small footprint connector
Power and status LEDs
PC software stack and base firmware provided
Requirements
Windows XP SP2, Windows Vista™ 32-bit and 64-bit, Windows 7 Business/Enterprise/Ultimate 32-bit and 64-bit, or Windows 10 32-bit and 64-bit editions
Intel Pentium® processor (x86 compatible), 1GHz or faster
512MB RAM and 2GB available hard disk space
NET 3.5 Framework
Available USB 2.0 port
Videos
Mechanical Drawing
Setup
Related Development Tools
Analog Devices Inc. Carte d'évaluation ADMV8526-EVALZ
Facilite l'évaluation du filtre passe-bande (BPF) réglable numériquement ADMV8526.