The LTM4631 regulators operate from a 4.5V to 15V input voltage and have a 0.6V to 1.8V voltage output range. The regulators support two outputs. Each output can deliver up to 10A continuous current. In addition, the regulators support output voltage tracking for supply rail sequencing.
With LTM4631's from Analog Devices Inc. high switching frequency and current mode architecture, the devices provide a fast transient response to line and load changes while maintaining stable operation. The regulators can operate in multi-phase or Burst Mode® to optimize performance.
Features
- Dual 10A or single 20A output
- 4.5V to 15V input voltage range
- 0.6V to 1.8V output voltage range
- ±1.5% maximum total DC output error over line, load, and temperature
- Differential remote sense amplifier
- Current mode control/fast transient response
- Adjustable switching frequency
- Overcurrent foldback protection
- Multi-phase parallel current sharing with multiple LTM4631s
- Frequency synchronization
- Internal temperature monitor
- Selectable Burst Mode operation
- Soft-start/voltage tracking
- Output overvoltage protection
- Ultrathin 16mm × 16mm × 1.91mm LGA package
Applications
- Telecom and networking equipment
- Storage and ATCA cards
- Industrial equipment
Typical Application
Publié le: 2017-05-15
| Mis à jour le: 2025-03-25