Analog Devices Inc. MEMS Gyroscopes
Analog Devices MEMS gyroscopes are designed to reliably detect and measure the angular rate of an object in severe and complex operating conditions. The MEMS gyroscope portfolio provides an analog and digital output, high vibration & shock immunity, and temperature sensitivity control to 25ppm/°C. Designers can use the ADI MEMS gyroscopes to measure an object's rotation in °/sec over a wide dynamic range and bandwidth.Features
- Complete rate gyroscope on a single chip
- High vibration rejection over a wide frequency
- Internal temperature compensation
- 2000 - 10,000g powered shock survivability
- Low noise and low power
- −40°C to +175°C wide temperature range
- 3.3V to 6V single-supply operation
Applications
- Downhole measurements for geological exploration
- Extreme high-temperature industrial applications
- Severe mechanical environment
- Rotation sensing in high vibration environments
- Rotation sensing for industrial and instrumentation applications
- High-performance platform stabilization
- Robotics
Videos
Additional Resources
View Results ( 15 ) Page
| Numéro de pièce | Axe de détection | Plage | Type de sortie | Sensibilité | Bande passante | Accélération | Fiche technique |
|---|---|---|---|---|---|---|---|
| ADXRS450BRGZ | Z | +/- 300 deg/s | Digital | 80 LSB/deg/s | 80 Hz | 2000 g | ![]() |
| ADXRS642BBGZ-RL | Z | +/- 250 deg/s | Analog | 7 mV/deg/s | 2000 Hz | 10000 g | ![]() |
| ADXRS620BBGZ | Z | +/- 300 deg/s | Analog | 6 mV/deg/s | 2500 Hz | 2000 g | ![]() |
| ADXRS623BBGZ | Z | +/- 150 deg/s | Analog | 12.5 mV/deg/s | 3000 Hz | 2000 g | ![]() |
| ADXRS645HDYZ | Z | +/- 2000 deg/s | Analog | 1 mV/deg/s | 2000 Hz | 10000 g | ![]() |
| ADXRS453BRGZ | Z | +/- 300 deg/s | Digital | 80 LSB/deg/s | 77.5 Hz | 2000 g | ![]() |
| ADXRS642BBGZ | Z | +/- 250 deg/s | Analog | 7 mV/deg/s | 2000 Hz | 10000 g | ![]() |
| ADXRS646BBGZ | Z | +/- 250 deg/s | Analog | 9 mV/deg/s | 1000 Hz | 10000 g | ![]() |
| ADXRS649BBGZ | Z | +/- 20000 deg/s | Analog | 0.1 mV/deg/s | 2000 Hz | 10000 g | ![]() |
| ADXRS290BCEZ | X, Y | 100 deg/s | Digital SPI | 200 LSB/deg/s | 480 Hz | 2000 g | ![]() |
Publié le: 2015-05-19
| Mis à jour le: 2022-03-11