Advanced Energy / Artesyn LCC1200 Fully Enclosed AC-DC Power Supplies
Advanced Energy / Artesyn LCC1200 AC-DC Power Supplies are fully enclosed conduction-cooled power supplies with main output voltages of 24V, 28V, or 48V. The main output is adjustable for maximum application flexibility. Advanced Energy / Artesyn LCC1200 provides a 5VDC standby output that can supply up to 1.5A. These 1200W-rated AC-DC power supplies incorporate a thermal baseplate and can deliver full output power over a wide operating baseplate temperature range of -40°C to +85°C.
Features
- 1200W full power at elevated temperatures
- -40°C to +85°C baseplate operating temperature range
- Adjustable output voltage for CV mode
- Adjustable output current level for CC mode via CC_SET_POINT pin
- Operates as a constant voltage source or constant current source via selector pin
- Remote output on/off
- AC_OK, DC_OK signals
- 5V standby voltage
- Active current share
- Conduction-cooled/fanless
- I2C/PMBus
- ITE safety
- Active power factor correction
- Optional IP65 variant
- Compliance
- EMI Class B
- EN61000 immunity
- Safety
- UL + CSA: IEC 62368-1
- Demko: IEC 62368-1
- CB Scheme
- IEC 60950-1
- IEC 62368-1
- CCC
- CE Mark
- UKCA Mark
Applications
- Control consoles
- Indoor and outdoor signage
- Medical equipment
- LED displays
- Telecom installations
Specifications
- Input range
- 90VAC to 264VAC (100VAC to 240VAC safety rating)
- 180VAC to 264VAC at 1200W
- 90VAC to 179VAC at 800W
- 47Hz to 63Hz/440Hz (50Hz/60Hz safety rating) frequency
- Single-fuse input fusing
- 0.99 typical power factor
- <8ARMS input current at 180VAC
- <3.5mA maximum leakage current per IEC 62368-1 standard
- Isolation voltage
- 3kVAC (PRI-SEC)
- 1.5kVAC (PRI-Chassis)
- 500VDC (SEC-Chassis)
Videos
Publié le: 2024-10-17
| Mis à jour le: 2025-12-12