Ambiq Apollo3 Blue Plus Evaluation Board

Ambiq Apollo3 Blue Plus Evaluation Board implements the Apollo3 Blue Plus for battery-powered applications requiring sensor measurement and data analysis. The Apollo3 Blue Plus provides more computing and storage than the standard and is a popular system-on-chip for wearables. The Apollo3 Blue Plus evaluation board turboSPOT technology enables applications to meet critical timing when required while providing extremely high energy efficiency operation.

The Ambiq Apollo3 Blue Plus Evaluation Board is an applications processor for one or more sensors and has a completely integrated BLUETOOTH Low Energy 5 radio. The board is supported by a full suite of standard software development tools to reduce development times.

Features

  • Low-power reference design
  • Apollo3 Blue Plus SoC in a BGA package (AMA3B2KK-KBR)
  • Multiple power/clock options
  • Micro USB Type C connector for power/download/debug
  • Onboard PCB (MIFA) antenna
  • FTDI USB-to-SPI adapter/interface
  • RF switch/connector (J1 -Murata MM8430-2610RA1) for BLUETOOTH Low Energy PHY testing
  • Segger J-link debugger
  • Debugger-in port
  • Debugger-out port with connection-indication LED
  • 5x user-controlled LEDs
  • 3x push buttons for application use, plus a reset push button
  • Power slide switch with LED power indicator
  • 5x 8- to 12-pin Arduino-style headers for pin/power access to shield board(s)
  • Multiple test points for power measurements
  • CE Mark and RoHS compliant

Overview

Location Circuit - Ambiq Apollo3 Blue Plus Evaluation Board
Publié le: 2023-10-12 | Mis à jour le: 2023-12-05