Amphenol Commercial Rugged USB Type-A Connectors
Amphenol Commercial Rugged USB Type-A Connectors offer IP67 protection for enclosures per IEC 60529. The series features data rates up to 5Gb/s and a standard USB interface for enclosures exposed to harsh environments. These connectors are offered as mating pairs. The receptacles can also mate with any other standard USB IP20 plug. Amphenol Commercial rugged connectors are suitable for industrial, telecommunication, datacom, medical, energy, and transportation applications.Features
- Standard USB Type A mating interface, no special cable/plug side solution required
- UL 94V-0 high-temperature-resistant housing
- Up to 85°C operating temperature range
- Locking function provides secure mating and data transmission
- Available as a mating combination with both panel-mount receptacle and cable-side plug for IP67 application environments
- USB 2.0 and USB 3.0 performance options
- RoHS compliant
Applications
- Industrial and instrumentation
- Power generation
- Automation
- Smart grids
- LED lighting
- Robotics
- Communications
- Base stations
- Power
- Medical
- MRI
- Ultrasonic
- CT
- Monitoring
- Data
- Routers
- Servers
Videos
Overview
Publié le: 2019-07-03
| Mis à jour le: 2025-08-24