Amphenol LTW X-Lok Push Lock Field Installable Connectors
Amphenol LTW X-Lok Push Lock Field Installable (FI) Connectors provide a serviceable crimp and screw-in termination for on-site installation requirements. X-Lok FI connectors feature a push-lock mechanism that provides audible feedback, ideal for blind mating and quick, easy installation. These connectors offer plastic and metal versions and meet high industrial standards by utilizing UL 94V-0 and UL-f1-rated thermoplastic materials for flammability and UV exposure protection. Amphenol LTW X-Lok Push Lock FI Connectors are compliant with UL 1977 standards and provide safe and stable performance in data and power transmission.Features
- UL 94V-0 and UL-f1 rated thermoplastic materials provides high performance under harsh environmental conditions
- Contact with locking lances and a push-lock mechanism features audible feedback for terminal position assurance and connector reliability
- Hexagonal nut provides an easy-grip design and high tensile strength
- Seal provides an anti-drop design with high waterproof capability (IP68), available with color identification for different seals
Applications
- LED lighting
- Marine
- Broadband wireless access
- Industrial automation
- Renewable energy
- Heavy equipment
- Autometer
- Test equipment
- Hybrid electric vehicles
- Railway mass transit
- Mobile devices
- Transportation
- Power supply switches
- Distribution boxes, motors
- Medical equipment
- Automotive diagnostics
- UAV
- Lifts and material handling
- Remote video response center
- Autonomous
- Communication
- Rugged IT
Specifications
- Up to 20A current rating
- 300VAC/DC voltage rating
- 1000 cycle durability
- IP68 (1m/24 hours) waterproof rating
- -40°C to +105°C operating temperature range
- ≤10mΩ maximum contact resistance
- 1600VAC dielectric withstand voltage
- ≥100MΩ minimum insulation resistance at 500VDC
- 4.5kgf to 7.0kgf maximum mating force
- 2.5kgf to 4.0kgf maximum unmating force
- Black, UL 94V-0 thermoplastic housing
- Gold-plated copper alloy terminals
- UL 94V-0 rubber seal and O-ring
Videos
Publié le: 2017-07-19
| Mis à jour le: 2025-02-06