Amphenol Industrial RADSOK® PowerBlok™ Wire to Board Connectors
Amphenol Industrial RADSOK® PowerBlok™ Wire to Board Connectors feature RADSOK contact technology to meet the increasing power requirements of PCBs and the need for a smaller board footprint. Amphenol RADSOK PowerBlok is offered in vertical or horizontal mating planes as single-point contact terminals and gives the versatility needed when component placement decisions are crucial. With the addition of a removable lock housing, mating to the board can remain intact under harsh vibration environments.
Features
- RADSOK sizes 2.4mm and 3.6mm
- Low profile right angle exit less than 0.5" mated height
- 14-12AWG or 8-6AWG crimp contact with insulated latching housings
- 35A and 70A rated single point of contact
- RADSOK socket and pin - silver over nickel plating
- Crimp barrel and receptacle body - tin over nickel plating
Additional Resources
Publié le: 2016-03-16
| Mis à jour le: 2026-02-03