Amphenol LTW RBL Push Lock with Latch Connectors
Amphenol LTW RBL Push Lock with Latch Connectors feature a push lock with latch mechanism for intuitive, secure mating, ensured with audible and tactile feedback. Due to this quick lock design, RBL connectors contribute to time-saving installations while ensuring a secure connection. RBL connectors offer an IP68 waterproof rating and current ratings of 5A, 10A, or 20A. Additional specifications include construction with high-quality UV and fire-resistant plastics, a -40°C to +105°C operating temperature range, and 250 cycles of durability. Amphenol LTW RBL Connectors are suitable for solar power, outdoor lighting systems, heavy vehicles, and other rugged applications.Features
- IP68 protection class
- Push lock with latch mechanism
- UL 94V-0 flammability rating
- UL/CE certified
- RoHS and REACH compliant
Applications
- Industrial automation
- Lifts and material handling
- Broadband wireless access
- Marine
- LED lighting
- Renewable energy
- Test equipment
- Transportation
- Heavy equipment
- Railway mass transit
- Automotive diagnostics
- Autometer
- UAV
- Medical equipment
Specifications
- -40°C to +105°C operating temperature range
- 250 cycles of durability
- 48hr salt spray resistance
- Contact density up to 18 contacts
- 10Hz to 55Hz frequency range
- 1.52mm amplitude
Publié le: 2017-07-14
| Mis à jour le: 2025-02-06