Amphenol Sine Systems PanelMate™ AT/ATP Connectors
Amphenol Sine Systems AT/ATP PanelMate™ Receptacles combine flange mounting options with the proven reliability of the AT Series™ and the ATP Series™ IP68/69K rated (mated), environmentally sealed, thermoplastic connection systems. Engineered with a one-piece sealed flange design for rapid and secure mounting, the receptacles utilize a durable high-temperature silicone facial seal to provide a barrier of protection from lubricating oils, hydraulic fluids, and fossil fuels. These features allow the PanelMate™ Receptacles to withstand harsh environment applications.Brand
Features
- PanelMate™ AT is available in 2, 3, 4, 6, 8, 12, and 13 positions
- Size 16 (13A) for 2 to 12 positions
- Size 12 (25A) or size 16 (13A) for 13 position
- 20AWG to 14AWG range
- PanelMate™ ATP is available in 2 and 4 positions
- Size 12 (25A)
- 14AWG to 10AWG range
- Thermoplastic housing with integrated latch for mating
- High-temperature silicone seals provide superior sealing
- Wedgelocks ensure proper contact alignment and retention
- Compatible with existing standard products industry-wide
Applications
- Marine
- Heavy equipment
- Agricultural
- Automotive
- Alternative energy
- Other demanding interconnect applications
Specifications
- -55°C to +125°C operating temperature range
- Dielectric strength meets or exceeds 1500V minimum
- 1000MΩ minimum insulation resistance at +25°C
- 13A to 25A current range
- Options
- Flange or flangeless
- 180° straight or 90° right-angle pin orientation
Videos
Publié le: 2015-12-14
| Mis à jour le: 2024-05-29