Amphenol FCI PCIe Gen 3 Card Edge Connectors

Amphenol FCI PCI Express® (PCIe) Gen 3 Card Edge Connectors enable PCIe signaling from 8Gb/s per differential signal pair. These 1mm-pitch, vertical card edge connectors feature specially designed 8Gb/s sockets for low-profile systems. The connector range features x1, x4, x8, or x16 serial PCIe links to support a wide range of bandwidth and performance requirements. The series also supports I/O cards (x1), server I/O (x4 and x8), and higher bandwidth such as graphic and riser cards (x16). Amphenol FCI PCIe Gen 3 Card Edge Connectors enable all generations of PCI Express signaling in desktop PCs, workstations, and servers.

Features

  • Enables PCIe signaling from 8Gb/s per differential signal pair
  • 1mm-pitch, vertical card edge connectors
  • Supports a wide range of bandwidth and performance requirements
  • Connector range offers x1, x4, x8, or x16 serial PCIe links
  • 200-, 230- (x24), and 280-position vertical connectors support PC and server riser cards
  • Specially designed 8Gb/s sockets for low-profile systems
  • Through-hole, press-fit, and surface-mount terminations
  • Press-fit version provides solderless alternative for termination to thick PCBs
  • Straddle-mount connectors with mounting ears to ensure proper alignment to the host PCB
  • Integrate rugged stand-alone retention mechanism to secure graphics cards during shipping and handling

Applications

  • Data
  • Industrial
  • Instrumentation
Publié le: 2018-02-14 | Mis à jour le: 2024-08-19