Amphenol RF Amphenol RF MMCX Connector Series
Amphenol RF MMCX series (MicroMate™) is one of Amphenol 's smallest RF connector lines and is a micro - miniature connector series with a lock-snap mechanism allowing for 360 degrees rotation, enabling flexibility in PCB layouts. The MMCX connectors conform to the European CECC 22000 specification. The 6 GHz 50Ω interconnect system is available in surface mount, edge card, and cable connectors.Amphenol RF's cable assembly expansion includes the MMCX and MCX ultraminiature series that are designed on a flexible 1.13mm micro-coax cable. The MCX series features a robust mechanical design ideal for more rugged applications with space constraints, such as drones and consumer devices. The smaller MMCX to AMC or AMC4 cable assemblies are used to make connections between PCBs and modules in tight spaces in IoT infrastructures.
Caractéristiques
- Broadband performance with low reflection DC to 6 GHz, offering a cost-effective, high-quality solution
- Quick connect/disconnect snap-on mating to reduce installation time
- Conforms to European CECC 22000 specifications
- Available in straight and right-angle plugs and PCB connectors
Applications
- Antennas
- Cable assemblies
- Instrumentation
- Satcom
- Base stations
- Components
- Handheld devices
- Wireless modules
- External antenna connections
- PCMCIA cards
- Telecom
- Broadband communications
- GPS
- Radio boards
Publié le: 2014-09-02
| Mis à jour le: 2023-07-18