Amphenol Sine Systems AT Series™ Integrated Resistors & Diodes

Amphenol Sine Systems AT Series™ Integrated Resistors and Diodes feature IP67 moisture resistance and 100-cycle mating durability, making them ideal for heavy-duty applications. These connectors are environmentally sealed for harsh conditions. The series eliminates issues with soldering components in the wiring harness. These connectors are nickel plated with copper alloy contact and are housed in thermoplastic material. Amphenol Sine Systems AT Series Integrated Resistors and Diodes are factory-assembled for simple plug-and-play installation and operate at a -55°C to +125°C temperature range.

Features

  • Environmentally sealed connectors for harsh conditions
  • Thermoplastic housing
  • Factory-assembled for simple plug-and-play installation
  • Nickel contact plating
  • Copper alloy contact
  • Eliminates issues with soldering components in wiring harness

Specifications

  • Diodes
    •  MUR460G
      • 600V reverse peak voltage
      • 1.28V forward peak voltage
      • 4A average current 
    • 1.5KE130CA
      • 111V stand-off voltage
      • 124V to 137V breakdown voltage
      • 1μA maximum reverse leakage current
    •  GP30G
      • 3A average forward current
      • 400V peak reverse voltage
      • 1V peak forward voltage
  • Resistors
    • 27KΩ 1/2W 1% tolerance
  • All products
    • IP67 moisture resistance
    • 100 cycles mating durability
    • -55°C to +125°C operating temperature range
    • RoHS compliant

Brand

Amphenol Sine Systems AT Series™ Integrated Resistors & Diodes
Publié le: 2019-06-26 | Mis à jour le: 2023-04-07