Anderson Power Products SB®175 Connectors
Anderson Power Products SB®175 Connectors offer power capabilities up to 280A, 600V voltage rating, and a UL 94V-0 housing flammability rating. These connectors feature wire sizes up to 1/0 and come in either standard or chemical-resistant housing. The standard housing has a genderless design that mates with itself, while the chemical-resistant housing option offers enhanced UV and chemical resistance and an extended temperature range down to -40°C. The 3-pole SB175 connectors from Anderson Power Products add an additional position for power or grounding.Features
- Silver-plated wire contacts up to 1/0
- Chemical-resistant housing option
- UL rated for hot plugging up to 100A
- 2-pole or 3-pole design options
- Genderless housing
Specifications
- Up to 280A current rating
- 600V AC/DC voltage rating
- 2200VAC dielectric withstanding voltage
- UL 94V-0 housing flammability rating
- Operating temperature range
- -20°C to +105°C (standard housing)
- -40°C to +105°C (chemical-resistant housing)
Additional Resource
Publié le: 2022-06-03
| Mis à jour le: 2025-10-01