Antenova SMA Cable Assemblies

Antenova SMA Cable Assemblies are designed to go with Antenova's external antennas and are available in four options. The CASI245-100 cable assembly is an IPEX MHF1 to SMA (F) bulkhead straight connector with a 100mm length, 1.37mm outside diameter coaxial cable. The CAS2M246-100 cable assembly is an SMA (F) jack bulkhead straight connector to the MMCX (M) plug right-angle connector with a 100mm RG174 cable. The CASEND247-50 cable assembly is a semi-rigid cable with SMA (F) jack straight connector with a 50mm length, 2.2mm diameter semi-rigid cable that has an unterminated end, trimmed and tinned. The Antenova CASI248-100 has an IPEX MHF1 to SMA(M) plug with an RF cable and a 100mm length, 1.37mm outside diameter coaxial cable.

Features

  • High-reliability connectors
  • Low loss cable
  • Low insertion loss RF connectors
  • CASI245-100
    • IPEX MHF1 to SMA (F) bulkhead straight connector
    • 100mm length, 1.37mm outside diameter coaxial cable
  • CAS2M246-100
    • SMA (F) jack bulkhead straight connector to MMCX (M) plug right angle connector
    • 100mm RG174 cable
  • CASEND247-50
    • Semi-rigid cable with SMA (F) jack straight connector
    • 50mm 2.2mm diameter semi-rigid cable
    • Unterminated end, trimmed and tinned
  • CASI248-100
    • IPEX MHF1 to SMA(M) plug with RF cable
    • 100mm length, 1.37mm outside diameter coaxial cable

Specifications

  • CASI245-100 and CAS2M246-100 
    • 50Ω impedance 
    • DC to 6GHz frequency range 
    • ≤335Vrms (max) working voltage 
    •  1000Vrms dielectric withstanding voltage
    • ≥1000MΩ insulation resistance 
    • ≤10mΩ center contact resistance
    • ≤5mΩ outer contact resistance
    • VSWR ≤1.20 @3GHz
    • >500 cycles durability
    • -55°C to +155°C temperature range 
  • CASEND247-50
    • 50Ω impedance 
    • DC to 6GHz frequency range 
    • ≤335Vrms (max) working voltage 
    • 1000Vrms dielectric withstanding voltage
    • ≥5000MΩ insulation resistance 
    • ≤3mΩ center contact resistance 
    • ≤2mΩ outer contact resistance 
    • VSWR ≤1.25
    • >500 cycles durability 
    • -45°C to +155°C temperature range 
  • CASI248-100
    • 50Ω impedance
    • DC to 6GHz frequency range
    • ≤335Vrms (max) working voltage 
    • 1000Vrms dielectric withstanding voltage
    • ≥1000MΩ insulation resistance 
    • ≤10mΩ center contact resistance 
    • ≤5mΩ outer contact resistance 
    • VSWR ≤1.45
    • >500 cycles durability 
    • -55°C to +155°C temperature range 
Publié le: 2023-05-09 | Mis à jour le: 2023-05-31