Avery Dennison 7" & 11" Ladder Cable Ties
Avery Dennison 7" and 11" Ladder Cable Ties are specialized fasteners designed for bundling and securing cables and wires. The cable tie design offers flexibility, ease of installation, and cost-effectiveness, making these fasteners ideal for both temporary and permanent bundling solutions. The ladder ties are available in 0.06" to 3" bundle diameters. Avery Dennison 7" and 11" Ladder Cable Ties offer 40lb of minimum tensile loop strength and are ideal for automotive, electronics, and industrial industries.Features
- Uses 60% less material when compared to a solid standard tie
- Weighs as much as 60% less when compared to a solid standard tie equivalent
- Case of ladder ties are as much as 17% lighter
- 40% of previously used nylon 6/6 material is used in the manufacturing process
- Consistently performs higher than the 40lb tensile strength specification
Specifications
- Bundle diameter (minimum to maximum):
- 1.59mm to 44.45mm for 7" ladder tie
- 1.59mm to 76.2mm for 11" ladder tie
- 3.56mm width
- 1.02mm thickness
- 40lbf minimum loop tensile strength
Resources
Publié le: 2025-08-18
| Mis à jour le: 2025-09-29