KYOCERA AVX TCM Conductive Polymer Multianode Capacitors

KYOCERA AVX TCM Conductive Polymer Multianode Capacitors feature a conductive polymer electrode, multianode design, low ESR, and high-frequency capacitance retention. The series offers a 2.5VDC to 100VDC voltage range and 10µF to 1000µF capacitance rating. KYOCERA AVX TCM Conductive Polymer Multianode Capacitors are ideal for telecommunication routers and basestations with high-power DC/DCs. 

Features

  • Conductive polymer electrode, multianode design
  • Benign failure mode under recommended use conditions
  • Low ESR
  • 3x reflow 260°C compatible
  • Volumetric efficiency
  • High-frequency capacitance retention

Applications

  • Telecommunication routers
  • Base stations with high power DC/DCs

Specifications

  • 2.5 to 100VDC voltage range
  • 10µF to 1000µF capacitance range
  • 0.1CV leakage current rating
  • ±20% capacitance tolerance
  • -55°C to +125°C operating temperature range
Publié le: 2019-01-30 | Mis à jour le: 2023-05-18