KYOCERA AVX 9276 W2B Poke-In Connectors
KYOCERA AVX 9276 Wire-to-Board Poke-In Connectors are discrete connectors that provide a quick and reliable wire-to-board termination in a sleek 2.5mm pitch SMT package for a broad range of industrial and commercial markets. The 9276 series Connectors accept a wide range (18 to 24 AWG solid or stranded) of wire by simply stripping the wire and inserting it into the connector. They feature a high spring force beryllium copper upper-spring contact to provide lance-type retention to capture and retain the wire. By incorporating a dual contact design, a maximized current rating (6A) is achieved, as well as reducing PCB space. The dual-contact design also provides two solder points for each wire, eliminating the need for external anchor tabs. KYOCERA AVX 9276 Poke-In Connectors are developed for harsh industrial and Solid State Lighting (SSL) applications.Features
- Simple strip, insert, and removal design
- SMT RoHS termination to the PCB with minimal footprint
- Accepts 18 to 24 AWG solid and stranded wires
- Expanded size offering to maximize application potential: 1, 2, 3, 4, 6, and 8 positions
- High spring force top contact provides a lance type retention to capture and retain the wire
- Available in standard white and optional black color
- -40ºC to +125ºC operating temperature range
- Mechanical
- Glass-filled nylon 46; UL94V0 insulator material
- Beryllium Copper / Phosphor Bronze contact material
- Tin over nickel plating
- 5 cycles replaceability
- Electrical
- 6A per contact current rating
- 300VAC voltage rating
Applications
- Connecting discrete wire components directly to the PCB
- Bringing power and signals onto a PCB
- Daisy-chaining PCBs together to create a continuous string of boards
Publié le: 2010-11-02
| Mis à jour le: 2022-03-11