Azoteq IQS7222A ProxFusion® ICs
Azoteq IQS7222A ProxFusion® ICs offer a 1.71V to 3.5V voltage range, ±4000V electrostatic discharge, and +85°C max. temperature rating. These sensors are fully I2C compatible, and feature on-chip calculations that enable multiple application options. These highly flexible ProxFusion devices can configure up to 9 channels using external connections or internal sensors. Azoteq IQS7222A ProxFusion ICs are ideal for waterproof buttons, wear detection, SAR compliance in mobile devices, and HALL-effect dock detection.Features
- Highly flexible ProxFusion device
- 12 sensor pad connections (QFN-20) / 10 sensor pad connections (WLCSP-18)
- Configure up to 9 Channels using the external connections or internal sensor
- External Sensor Options
- Up to 8 self capacitive touch/proximity sensors with additional distributed sensor pads
- Up to 9 projected capacitive touch/proximity sensors
- Up to 4 inductive sensor elements
- Internal sensor option
- HALL-effect switch
- Built-in basic functions
- Automatic tuning
- Noise filtering
- Differential measurements
- Debounce and hysteresis
- Dual direction trigger indication
- Built-in signal processing options
- Slider output (0-255)
- Gesture functions (swipe, tap, hold)
- Design simplicity
- PC Software for debugging and obtaining optimal settings and performance
- One-time programmable settings for custom power-on IC configuration
- Auto-run from programmed settings for simplified integration
- Automated system power modes for optimal response vs. consumption
- I2C communication interface with IRQ/RDY (up to fast plus - 1MHz)
- Event and streaming modes
- Customizable user interface due to programmable memory
- 1.8V to 3.5V supply voltage
- Small Packages
- WLCSP18 (1.62mm x 1.62mm x 0.5mm) - interleaved 0.4mm x 0.6mm ball pitch
- QFN20 (3.0mm x 3.0mm x 0.5mm) - 0.4mm pitch
Applications
- SAR compliance in mobile devices
- Wear detection
- Appliance user interface (slider and buttons)
- Waterproof buttons (inductive)
- Low power wake-up buttons/proximity
- HALL-effect dock detection
Block Diagram
Publié le: 2021-06-21
| Mis à jour le: 2022-09-29