Banner Engineering B25 Wide Beam Sensors
Banner Engineering B25 Wide Beam Sensors provide superior performance across a wide beam, ensuring reliable detection of targets regardless of shape, position, or material. This performance allows more precise control of timing and package flow, improving sortation efficiency and accuracy. Banner B25 Wide Beam Sensors help get more packages to the right places at the right time. The intuitive, user-friendly design makes setup, installation, and maintenance fast and easy.Features
- Delivers superior detection across a wide beam regardless of target shape, position, or material
- Reliably detects targets as thin as 3mm, such as envelopes or poly bags
- Detects leading edges of packages anywhere within the wide 25mm beam
- Avoids chatter caused by targets with folded edges, holes, or open flaps that would be an issue for other sensors
- Effectively detects clear and challenging targets
- Intuitive, user-friendly design simplifies installation, commissioning, and maintenance
- Perform quick setup and configuration using a single button, remote input wire, or IO-Link interface
- Intelligently learns belt characteristics and optimizes sensing to ignore belt flutter and seams
- Optimize variable sensitivity settings for clear or small targets
- Efficiently route cables using multi-channel cable exit
Applications
- Material handling
- Detection of polybags, mailers, and boxes
- Leading edges of packages
Videos
Additional Resources
Application Example: Conveyor with Thin Package
Application Example: Conveyor Crate Bin with Holes
Related Accessories
Publié le: 2025-04-08
| Mis à jour le: 2025-10-10