SMBLTFFA Swivel Plate Brackets
The SMBLTFFA swivel plate bracket feature 5mm stainless steel. This bracket includes a 3/18-16 x 2 in Socket Head Cap Screw (SHCS). The SMBLTFFAM10 includes M10-1.5 x 50mm SHCS, and SMBLTFFAM12 is available without SHCS.
SMBAMSLTFIP Bracket
The SMBAMSLTFIP bracket includes the mounting plate (SMBAMSLTFP) and two protective windows with 90-plus-degree rotation. The stainless steel mounting plate and the window frames feature black anodized aluminum. The mounting plate and replacement plate (RWAMSLTF) can be ordered separately.
SMBLTFL Right-angle Bracket
The SMBLTFL right-angle bracket is a mounting bracket that features a 12 gauge stainless steel.
SMBLTFU Enclosed Bracket
The SMBLTFU enclosed bracket feature 16 gauge stainless steel.
Additional Resource
Publié le: 2023-06-27
| Mis à jour le: 2023-07-14