Banner Engineering WLR95 In-Line Work Lights

Banner Engineering WLR95 In-Line Work Lights feature a daisy chain of multiple lights with double-ended cables in a compact, space-saving design. The 6500K lights are engineered with a rugged, over-molded exterior, which is built to withstand harsh conditions. Banner Engineering WLR95 In-Line Work Lights feature an integral 4-pin M12 male/female quick-disconnect connector. The lights offer a 12VDC to 30VDC supply voltage range and a 0.5A max current rating. The lights operate within a -40°C to +50°C temperature range and are ideal for enclosure, conveyor, machinery, and vision lighting applications.

The Banner Engineering WLR95 In-Line Work Lights feature a compatible accessory for magnetic mounting. The LMBR95MAG is a magnetic mounting bracket kit to facilitate attachment to steel and iron surfaces. 

Features

  • Rugged waterproof and dustproof over-molded design
  • Meets IP65, IP67, and IP68
  • Daisy-chain multiple lights with double-ended cables
  • Compact space-saving design

Applications

  • Enclosures
  • Conveyors
  • Machinery
  • Vision lighting

Specifications

  • 12VDC to 30VDC supply voltage range
  • Integral 4-pin M12 male/female quick-disconnect connector
  • 0.5A max current rating
  • 20AWG to 30AWG supply wiring
  • 5A to 0.5A required overcurrent protection
  • -40°C to +50°C operating temperature rating
  • -40°C to +70°C storage temperature rating

Dimensions (mm)

WLR95 & Accessory Overview

Publié le: 2023-12-12 | Mis à jour le: 2025-01-22