Bel Power Solutions PES2200 AC-DC & DC-DC Front-End Power Supplies
Bel Power Solutions PES2200 AC-DC and DC-DC Front-End Power Supplies offer 2200W output power capability and a main output rating of +12VDC. PES2200 power supplies include AC-DC and DC-DC modules. The AC-DC front-end power supply meets 80 Plus "Platinum" efficiency and features 90VAC to 140VAC and 180VAC to 264VAC auto-selected input voltage ranges. The DC-DC front-end power supply utilizes full digital control architecture for greater efficiency, control, and functionality. Bel Power Solutions PES2200 AC-DC and DC-DC Front-End Power Supplies are ideal for networking switches, servers, routers, and telecommunication applications.Features
- Status LED with fault signaling
- PMBus® communication interface for control, programming, and monitoring
- Full digital controls for improved performance
- Parallel operation with active current sharing
- Hot-plug capable
Applications
- Networking switches
- Servers
- Routers
- Telecommunications
Datasheets
View Results ( 3 ) Page
| Numéro de pièce | Tension d'entrée | Fréquence d'entrée | Description |
|---|---|---|---|
| PES2200-12-080NA | 115 VAC to 230 VAC, 180 VDC to 300 VDC | 47 Hz to 63 Hz | Alimentations électriques - montage sur rack AC-DC Power Supply 2200W,12VDC,183A,PES |
| PES2200-12-080RA | 90 VAC to 140 VAC, 180 VAC to 264 VAC | 50 Hz/60 Hz | Alimentations électriques - montage sur rack AC-DC Power Supply 2200W,12VDC,183A,PES |
| PES2200-12-080RD | - 40 V to - 75 V | Convertisseurs CC/CC - à montage sur rack Front End DC-DC Reverse Airflow |
Publié le: 2019-03-26
| Mis à jour le: 2023-03-17