Bel Power Solutions PET Front-End AC/DC Power Supplies
Bel Power Solutions PET Front-End AC/DC Power Supplies feature 12VDC output and a range of output power options from 750W to 2000W. They offer power factor correction (PFC) and an input voltage range of 90VAC to 264VAC. The PET series promotes 80-PLUS certified Platinum-level efficiency that exceeds 94%. Bel Power Solutions PET Front-End AC/DC Power Supplies are suitable for high-performance, high-reliability servers, routers, network switches, and more.Features
- Best-in-class, 80-PLUS certified Platinum efficiency
- 90VAC to 264VAC input voltage range
- AC input with power factor correction
- High power density
- Small form factor
- PMBus™ for control, programming, and monitoring
- Overtemperature, output overvoltage, and overcurrent protection
- One DC OK signaling status LED
Applications
- High-performance servers
- Routers
- Network switches
- Cryptocurrency mining
- Blockchain
View Results ( 20 ) Page
| Numéro de pièce | Fiche technique | Description | Alimentation en sortie | Tension d'entrée |
|---|---|---|---|---|
| PET2000-12-074ND | ![]() |
Convertisseurs CC/CC - à montage sur rack DCDC Front End Normal Airflow | 2 kW | 53 V |
| PET750-12-050ND | ![]() |
Convertisseurs CC/CC - à montage sur rack Front End Power Supply DCDC 750W | 750 W | - 40 V to - 72 V |
| PET2000-12-074RA | ![]() |
Alimentations électriques - montage sur rack AC-DC Front-End Power Supply | 2 kW | 115 VAC, 230 VAC |
| PET800-12-074NA | ![]() |
Alimentations électriques - montage sur rack 90-264VAC 800W 12V 750W INTEL CRPS COMP | 800 W | 90 VAC to 264 VAC |
| PET1600-12-074RD | ![]() |
Convertisseurs CC/CC - à montage sur rack DC-DC Front End Power Supply | 1.6 kW | - 40 V to - 72 V |
| PET2000-NAS446 | ![]() |
Alimentations électriques - montage sur rack Front End AC-DC Power Supply | 2 kW | 90 VAC to 264 VAC |
| PET1600-12-074NA | ![]() |
Alimentations électriques - montage sur rack 90-264VAC 1600W 12V 80+CERTIFIED/PLATNUM | 1.6 kW | 90 VAC to 264 VAC |
| PET1600-12-074ND | ![]() |
Convertisseurs CC/CC - à montage sur rack POWER SUPPLY;PET1600-12-074ND DVT;DC-DC;IN -40to-72VDC;OUT 12/12V;133A/3A;2kW;RACK MOUNT;265x73.5x39mm;37.5W/IN;FAN COOLING 23'000 RPM;CUSTOM;AIRFLOW OUTPUT TO INPUT (CISCO RAF); GRAY LATCH | 1.6 kW | - 40 V to - 72 V |
| PET1600-12-074RA | ![]() |
Alimentations électriques - montage sur rack POWER SUPPLY;;AC-DC;IN 90to264V;;OUT 12/12V;133/3A;1.6kW;RACK MOUNT;265x73.5x39mm;34.5W/in3;FORCED COOLING 23'000 RPM;;WITH C14 INPUT CONNECTOR,AIRFLOW INPUT TO OUTPUT | 90 VAC to 264 VAC | |
| PET2000-12-074NA | ![]() |
Alimentations électriques - montage sur rack 90-264VAC 2000W 12V 80+CERTIFIED/PLATNUM | 2 kW | 90 VAC to 264 VAC |
Publié le: 2014-11-04
| Mis à jour le: 2020-12-23