Signal Transformer / Bel SCRH Low Current SMD Inductors
Bel Signal Transformer SCRH Low Current SMD Inductors are wirewound power inductors in an open-frame or shielded construction. The Bel Signal Transformer SCRH inductors feature a compact flat-top design ideal for high-density circuit boards in cost-effective commercial and consumer applications. These inductors are also ideal for low-current applications, compatible with a wide variety of ICs, and capable of withstanding extreme soldering temperatures.Features
- Less than 6A current
- Low DC resistance (DCR)
- High efficiency
- Excellent power density
- Robust terminations
Applications
- Consumer
- Commercial
- Industrial
- Vehicle and emergency transportation
- Fire and security
- Gaming
- Medical
- Automation
Specifications
- 190nH to 44.494mH inductance range
- 20% or 30% inductive tolerance
- 400mA to 6.4A maximum DC current range
- 15.6mΩ to 2.62Ω DC resistance range
- 260mA to 5.4A saturation current range
- 1.3mm to 8mm height range
- -40°C to +125°C operating temperature range
Additional Resources
Publié le: 2018-08-22
| Mis à jour le: 2024-10-09