Bourns CR0402 Thick Film Chip Resistors

Bourns CR0402 Thick Film Chip Resistors are sulfur-resistant thick film surface mount devices (SMD). These Bourns resistors are built with a nickel barrier using a three-layer termination process to avoid leaching and provide solderability. The power rating of these chip resistors is 1/16W at +70°C and features small package dimensions. The CR0402 chip resistors are RoHS compliant and have tight dimensional tolerances.

Features

  • RoHS compliant
  • Small package dimensions
  • 1/16W power rating at +70°C
  • 3-layer termination process with nickel
  • Barrier helps prevent leaching and provides excellent solderability
  • Suitable for most types of soldering processes
  • Standard packaging on paper tape and reel
  • Sulfur-resistant design

Specifications

  • 50V (maximum) overload voltage
  • 100V (maximum) working voltage
  • -55°C to 155°C operating temperature range
Publié le: 2017-08-01 | Mis à jour le: 2024-03-26