Bourns CR0603 Thick Film Chip Resistors
Bourns CR0603 Thick Film Chip Resistors are sulfur-resistant surface-mount devices (SMD). These thick-film resistors are built with a nickel barrier using a three-layer contacting process to avoid leaching and provide solderability. The power rating of these chip resistors is 1/10W at +70°C with small package dimensions. Bourns CR0603 chip resistors are RoHS compliant and have tight dimensional tolerances.Features
- RoHS compliant
- Tight tolerances of bottom electrode width
- Suitable for all types of soldering processes
- Three-layer contacting process with nickel barrier prevents leaching and provides excellent solderability
- Paper tape on a reel for automatic placement
Specifications
- 0Ω (jumper) to 10MΩ resistance range
- 100PPM/°C or 200PPM/°C temperature coefficient
- 1% or 5% tolerance
- 100mW power rating
Publié le: 2017-04-05
| Mis à jour le: 2024-03-26