Bourns SinglFuse™ SF-2410F-T Fast Acting SMD Fuses

Bourns SinglFuse™ SF-2410F-T Fast Acting SMD Fuses offer low resistance, 12A to 25A current range, and 125VAC rated voltage. The SF-2410F-T Fuse features an EIA 2410 (6125 metric) footprint and a single blow fuse for overcurrent protection. These fuses utilize a ceramic tube design for fast-acting precision fusing speed applications. Bourns SinglFuse SF-2410F-T Fast Acting SMD Fuses are designed for PC servers, power supplies, and white goods applications. 

Features

  • Single blow fuse for overcurrent protection
  • EIA 2410 (6125 metric) footprint
  • Ceramic tube design for fast-acting precision fusing speed applications
  • UL 248-14 listed
  • Surface-mount packaging for automated assembly
  • RoHS compliant and halogen free

Applications

  • Notebooks
  • LCD monitors
  • LCD backlight inverters
  • POE, POE+
  • PC servers
  • Power supplies
  • Game consoles
  • White goods

Dimensions

Chart - Bourns SinglFuse™ SF-2410F-T Fast Acting SMD Fuses
Publié le: 2019-04-10 | Mis à jour le: 2023-03-20