Bulgin 7500 Rocker Switches
Bulgin 7500 Rocker Switches are available in illuminated and non-illuminated options in a variety of colors: red, green, blue, yellow, white, and black (solid). These rugged switches are rated to 30A at 250V and include IP68 protection. Three types of switch functions are offered, including ON-OFF, ON-ON, and ON-OFF-ON. The 7500 series features a 30mm x 22mm panel cutout for the switches, which have a 21.9mm width, 30.5mm height, and 28.8mm length. Bulgin 7500 Rocker Switches are constructed with a polyamide (PA) housing material and operate in a -40°C to +85°C temperature range.Features
- Illuminated and non-illuminated options
- Available in red, green, blue, yellow, white, and black (solid) color options
- High in-rush (ON-OFF types)
- Matching indicators
- Rocker actuator
- Solder-pin termination style
- PA housing material
Specifications
- IP68 rated
- Rated to 30A at 250V
- Switch functions
- ON-OFF
- ON-ON
- ON-OFF-ON
- 30mm x 22mm panel cutout
- 21.9mm width
- 30.5mm height
- 28.8mm length
- Termination options include screw terminal, 6.3mm x 0.8mm solder tab / push fit
- -40°C to +85°C operating temperature range
Dimensions
Publié le: 2025-08-22
| Mis à jour le: 2025-08-28