Eaton Electronics AGX 1/4" x 1" Fast-Acting Glass Tube Fuses

Eaton Electronics AGX 1/4" x 1" Fast-Acting Glass Tube Fuses feature nickel-plated brass endcap construction and UL listed, meeting standard 248-14. These tubes have a physical size of 1/4" x 1" (6.3mm x 25.4mm). The AGX 1/4" x 1" Fast-Acting Glass Tube Fuses are ideal for applications such as instruments, electronics, and small appliance circuits.

Features

  • Fast-acting glass tube fuse
  • 1/4" x 1" (6.3mm x 25.4mm) physical size
  • Glass tube, nickel-plated brass endcap construction
  • UL listed, meets standard 248-14

Applications

  • Instruments
  • Electronics
  • Small appliances
Publié le: 2019-09-25 | Mis à jour le: 2024-10-07