NC3MAH

Neutrik
568-NC3MAH
NC3MAH

Fab. :

Description :
Connecteurs XLR 3C MALE PCB RECEPTACLE

Modèle de ECAO:
Téléchargez gratuitement le chargeur de bibliothèque pour convertir ce fichier pour votre outil ECAD. En savoir plus sur le modèle ECAD.

En stock: 18 634

Stock:
18 634 Expédition possible immédiatement
Délai usine :
2 Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
1,47 € 1,47 €
1,38 € 13,80 €
1,17 € 117,00 €
1,14 € 228,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Neutrik
Catégorie du produit: Connecteurs XLR
RoHS:  
REACH - SVHC:
Receptacles
Standard XLR
3 Position
Male
Solder Pin
PCB Mount
Gold
Right Angle
A
Marque: Neutrik
Couleur: Black
Matériau du contact: Brass
Courant nominal: 6 A
Type de produit: XLR Connectors
Nombre de pièces de l'usine: 100
Sous-catégorie: Audio & Video Connectors
Tension de voltage: 50 V
Poids de l''unité: 6,349 g
Produits trouvés:
Pour consulter des produits similaires, sélectionnez au moins une case.
Sélectionnez au moins une case pour consulter des produits similaires dans cette catégorie.
Attributs sélectionnés: 0

                        
Neutrik XLR Receptacles

With chassis to ground contact
568-NC3MAH
568-NC3MAV

Without chassis to ground contact
568-NC3MAH-0
568-NC3MAV-0

The Neutrik factory engineering department has made a design
change to the 3 pin male A? series horizontal and vertical
PCB connectors. As a result of this change two new p/ns
have been added, 568-NC3MAH-0 AND 568-NC3MAV-0. These two
new part numbers have deleted the chassis to ground
contact in response to the industrys concerns regarding Pin
1 problems and grounding. The chassis to ground contact is
still available with NC3MAH and NC3MAV. Form, fit, function
and PC layouts have not changed.

5-0101-15

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

A Series XLR Connectors

NEUTRIK A Series XLR Connectors are round plastic body XLR PCB mount panel connectors. The A Series has the smallest size and highest packing density (23mm between centers) of NEUTRIK's XLR connectors. Newly designed tulip-type female contact is available on 3-pin versions, while fork type is available on 4- and 5-pole female connectors with hard gold plating and polished contact areas. A variety of grounding options and termination facilities are available. For space-sensitive applications (such as plug-in modules and small portable devices), NEUTRIK has developed the asymmetric push tab. By using this design, a vertical (stacking) space-saving of approximately 20% can be achieved.

XLR Panel-Mount Connectors

NEUTRIK XLR Panel-Mount Connectors are part of almost every aspect of professional audio, such as microphones and lighting systems. They are also used in almost any piece of sound equipment in the entertainment industry. XLR connectors provide professionals with reliable, robust solutions. NEUTRIK XLR Panel-Mount Connectors are easy to assemble and simple to use. NEUTRIK has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings.

Medical Solutions

NEUTRIK Medical Solutions feature robust locking connector and cabling products that are deployed widely throughout the medical industry. NEUTRIK Medical products include fiber optic, Ethernet, HDMI, USB, multi-pin circular, power, and other solutions to provide trusted connectivity when it is needed most. These solutions are used in various vital applications, from distributed data to high-definition video, simple sensors to complex hybrid power-and-data solutions, paging to robotic surgical equipment, and more.

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.