TMF 10115

TRACO Power
495-TMF10115
TMF 10115

Fab. :

Description :
Alimentations électriques - Enfichable 10W 15V 666mA Medical Encap

En stock: 10

Stock:
10 Expédition possible immédiatement
Délai usine :
13 Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
31,71 € 31,71 €
31,41 € 3 141,00 €
31,28 € 7 820,00 €
500 Devis

Attribut de produit Valeur d'attribut Sélectionner l'attribut
TRACO Power
Catégorie du produit: Alimentations électriques - Enfichable
RoHS:  
10 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
15 VDC
666 mA
Through Hole
Encapsulated
4 kVAC
52.2 mm
26.8 mm
19 mm
TMF
Marque: TRACO Power
Industrie: Medical, Industrial
Fréquence d'entrée: 47 Hz to 63 Hz
Régulation de la charge: Regulated
Cadre ouvert/fermé: Enclosed
Conditionnement: Bulk
Type de produit: AC-DC Power Modules
Nombre de pièces de l'usine: 1
Sous-catégorie: Power Supplies
Poids de l''unité: 47 g
Produits trouvés:
Pour consulter des produits similaires, sélectionnez au moins une case.
Sélectionnez au moins une case pour consulter des produits similaires dans cette catégorie.
Attributs sélectionnés: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Medical AC/DC & DC/DC Power Solutions

TRACO Power Medical AC/DC and DC/DC Power Solutions feature medical-approved power supplies for applied parts applications with a 2 x MOPP rating. These units are carefully designed and manufactured to the highest standards to meet increased quality, reliability, and safety standards for medical equipment. TRACO Power Medical AC/DC and DC/DC Power Solutions have fully regulated output voltages.

TMF AC/DC Power Modules

TRACO Power TMF AC/DC Power Modules are fully encapsulated, PCB mountable modules that comply with IEC/EN/ES 60601-1 edition 3.1 for 2 x MOPP (Means Of Patient Protection) and ISO 14971. TRACO Power TMF series is engineered for protection class II applications (no earth connection) and features a low leakage current (<100μA). This series also features a small footprint and excellent EMC considerations, and a wide temperature range of -25°C. to +70°C. The isolation system of the TMF series is designed and approved for an altitude of 5000m (AMSL). This enables the power modules to be ideal for not only stationary applications but also for transportable medical equipment.

Modules d'alimentation électrique verte CA-CC 90 W IRM-90

Les Modules d’alimentation verte CA-CC IRM-90 90 W de MEAN WELL sont adaptés à l’Internet des objets (IoT), aux instruments portables, aux équipements de communication et aux appareils électroménagers. La série a été conçue pour répondre aux exigences du marché en termes de puissance plus élevée. Deux types sont disponibles : le IRM-90 peut être directement monté et soudé sur la carte PCB, ou le type de borne à vis IRM-90-xST peut offrir d’autres options de montage et de câblage. Les unités compactes sont conformes à la norme EN55032 classe B sans filtres EMI externes, disposent d’une entrée CA 80 VCA à 305 V (adaptée à 277 VCA en Amérique du Nord) et ont une faible consommation électrique à vide de < ; 0,21 W.