Hi-Temp Fan Heat Sinks

CTS Electronic Components Hi-Temperature Integrated Fan Heat Sinks are designed to absorb and disperse heat away from high-temperature devices while offering key features such as an operating temperature range of -10°C to 90°C, calculated MTTF at 90°C: 86,858 hours (GEM, 90% confidence), and various package sizes to best fit the application. CTS Hi-Temp fan heat sinks maintain superior thermal dissipation for devices that emit high amounts of heat. The heat sinks are available in a wide range of footprints and fin heights, making them suitable for many elevated temperature applications, such as component testing, burn-in, high density servers, high-speed computing, and video. The CTS Hi-Temperature Integrated Fan Heat Sinks are also designed for use in areas with a constrained system airflow.

Résultats: 2
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Hauteur Profondeur Largeur Série
CTS Electronic Components Refroidisseurs CPU et puce -10C +90C 5VDC USB 2.0 Fan Spec Non stocké
Min. : 100
Mult. : 100

20 mm 35 mm 35 mm F
CTS Electronic Components Refroidisseurs CPU et puce -10C +90C 5VDC USB 2.0 Fan Spec N/A
Min. : 1
Mult. : 1

20 mm 40 mm 40 mm F