G6DN-L Power Relay

Omron Electronics G6DN-L Power Relays offer high switching capacity with 180mW power consumption and long electrical endurance in a small 5.08mm x 20mm x 12.5mm case. This relay features contacts with long electrical life and high-capacity resistive switching load rating of 5A at 250VAC for 100,000 cycles. As part of the Omron G6DN series, these relays feature high contact reliability with cross bar twin contact and Au plating. All G6DN series meet EN61010-1 and EN61010-2-201 standards for reinforced insulation requirements.

Résultats: 3
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Produit Type Tension de la bobine Forme du contact de relais Courant nominal du contact Raccordement du contact Style de montage Tension de commutation Raccordement de la bobine Type de bobine Résistance de la bobine Courant de la bobine Matériau du contact Série Longueur Largeur Hauteur Conditionnement
Omron Electronics Relais universels 1 form A w/ 12VDC Coil-standard type 1 737En stock
Min. : 1
Mult. : 1

Power Relays Miniature 12 VDC 1 Form A (SPST-NO) 5 A Solder Pin Through Hole 250 VAC, 30 VDC Solder Pin Non-Latching 800 Ohms 15 mA Silver Alloy (Ag) G6DN 20 mm 5 mm 12.5 mm Tube
Omron Electronics Relais universels 1 form A w/ 24VDC Coil-standard type 7 005En stock
Min. : 1
Mult. : 1

Power Relays Miniature 24 VDC 1 Form A (SPST-NO) 5 A Solder Pin Through Hole 250 VAC, 30 VDC Solder Pin Non-Latching 3.2 kOhms 7.5 mA Silver Alloy (Ag) G6DN 20 mm 5 mm 12.5 mm Tube
Omron Electronics Relais universels 1 form A w/ 5VDC Coil-standard type 10 307En stock
Min. : 1
Mult. : 1

Power Relays Miniature 5 VDC 1 Form A (SPST-NO) 5 A Solder Pin Through Hole 250 VAC, 30 VDC Solder Pin Non-Latching 139 Ohms 36 mA Silver Alloy (Ag) G6DN 20 mm 5 mm 12.5 mm Tube