Tous les résultats (1 071)

Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS
Staco SV3000RTXL120
Staco UPS - Alimentations sans coupure Staco SV3000RTXL120 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 0VA/2740W. Input voltage range: 62-145 Vac; input frequency range: 40-70Hz auto-sensing. Selectable output voltage: 100/110/115/120/130. Pure
Staco SV3000RTXL120HW
Staco UPS - Alimentations sans coupure Staco SV3000RTXL120HW double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 3000VA/3000W. Input voltage range: 62-145 Vac; input frequency range: 40-70Hz auto-sensing. Selectable output voltage: 100/110/115/120/130.
Staco SV3000RTXL230
Staco UPS - Alimentations sans coupure Staco SV3000RTXL230 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 0VA/3000W. Input voltage range: 125-290 Vac; input frequency range: 40-70Hz auto-sensing. Selectable output voltage: 200/208/220/230/240. Pure
Staco SV6000RT120
Staco UPS - Alimentations sans coupure Staco SV6000RT120 double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 6kVA/6kW. Providing 17 minutes of battery autonomy at standard load. Input voltage range: 176-290VAC; input frequency range: 46-64Hz auto-sensing. Suitabl
Staco SV6000RT120P
Staco UPS - Alimentations sans coupure Staco SV6000RT120P double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 6kVA/6kW, suitable for parallel operation for increased capacity and/or redundancy (up to 4 UPS may be paralleled). Providing 17 minutes of battery auton
Staco SV6000RT240
Staco UPS - Alimentations sans coupure Staco SV6000RT240 double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 6kVA/6kW. Providing 17 minutes of battery autonomy at standard load. Input voltage range: 176-290VAC; input frequency range: 46-64Hz auto-sensing. Suitabl
Staco SV6000RT240P
Staco UPS - Alimentations sans coupure Staco SV6000RT240P double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 6kVA/6kW. Providing 17 minutes of battery autonomy at standard load. Input voltage range: 176-290VAC; input frequency range: 46-64Hz auto-sensing. Suitab
Staco SV6000T120
Staco UPS - Alimentations sans coupure Staco SV6000T120 double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 6kVA/6kW. Providing 17 minutes of battery autonomy at standard load. Input voltage range: 200, 208, 220, 230, or 240VAC; input frequency range: 46-64Hz aut
Staco SV6000T120P
Staco UPS - Alimentations sans coupure Staco SV6000RT120P double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 6kVA/6kW, suitable for parallel operation for increased capacity and/or redundancy (up to 4 UPS may be paralleled). Providing 17 minutes of battery auton
Staco SV6000T240
Staco UPS - Alimentations sans coupure Staco SV6000T240 double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 6kVA/6kW. Providing 17 minutes of battery autonomy at standard load. Input voltage range: 176-290VAC; input frequency range: 46-64Hz auto-sensing. Suitable
Staco SV6000T240P
Staco UPS - Alimentations sans coupure Staco SV6000T240P double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 6kVA/6kW, suitable for parallel operation for increased capacity and/or redundancy (up to 4 UPS may be paralleled). Providing 17 minutes of battery autono
Staco SV-ELE-10K-5200FC
Staco Conditionneurs de puissance Frequency Converter, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear
Staco SV-ELE-10K-5200-P
Staco UPS - Alimentations sans coupure UPS module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0
Staco SV-ELE-10K-5200PC
Staco Conditionneurs de puissance Power Conditioner module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single
Staco SV-ELE-10K-5200-PFC
Staco Conditionneurs de puissance Frequency Converter module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 50 Hz, Single Phase Stability +/- 2% Free Running; Singl
Staco SV-ELE-10K-5200-PPC
Staco Conditionneurs de puissance Power Conditioner module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single
Staco SV-ELE-10K-5208FC
Staco Conditionneurs de puissance Frequency Converter, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 208V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear
Staco SV-ELE-10K-5208-P
Staco UPS - Alimentations sans coupure UPS module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 208V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0
Staco SV-ELE-10K-5208PC
Staco Conditionneurs de puissance Power Conditioner module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 208V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single
Staco SV-ELE-10K-5208-PFC
Staco Conditionneurs de puissance Frequency Converter module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 208V, 50 Hz, Single Phase Stability +/- 2% Free Running; Singl
Staco SV-ELE-10K-5208-PPC
Staco Conditionneurs de puissance Power Conditioner module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 208V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single
Staco SV-ELE-10K-5220FC
Staco Conditionneurs de puissance Frequency Converter, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 220V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear
Staco SV-ELE-10K-5220-P
Staco UPS - Alimentations sans coupure UPS module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 220V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0
Staco SV-ELE-10K-5220PC
Staco Conditionneurs de puissance Power Conditioner module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 220V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single
Staco SV-ELE-10K-5220-PFC
Staco Conditionneurs de puissance Frequency Converter module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 220V, 50 Hz, Single Phase Stability +/- 2% Free Running; Singl