HYT.271.P.0.SK.SA.S_5 globtop

Innovative Sensor Technology
916-153434
HYT.271.P.0.SK.SA.S_5 globtop

Mfr.:

Description:
Board Mount Humidity Sensors Humidity and Temperature module, digital I2C output, with globtop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Board Mount Humidity Sensors
RoHS:  
PCB Mount
Humidity Sensors
- 40 C
+ 125 C
Tray
Brand: Innovative Sensor Technology
Interface Type: I2C
Operating Supply Current: 850 uA
Output Type: Digital
Package/Case: 10.2 mm x 5.1 mm x 1.8 mm
Product Type: Board Mount Humidity Sensors
RH Accuracy: +/- 1.8 %
RH Range: 0 % to 100 %
Factory Pack Quantity: 5
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: 153434
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9025800090
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HYT Digital Humidity & Temperature Modules

Innovative Sensor Technology HYT Digital Humidity and Temperature Modules are ideal for general-purpose humidity applications with the best accuracy at 0°C to +50°C and 0 to 90% relative humidity (RH). The series provides low hysteresis, low drift, and stability at high humidity. The modules have an I2C protocol with easy integration and are interchangeable without adjustments. The HYT 271 devices feature a fast response time in a compact 10.2mm x 5.1mm x 1.8mm size. The modules are available with an exposed sensor or a globtop version. The HYT 939p module is pressure tight up to 16 bar and comes in a robust TO39 package. Innovative Sensor Technology HYT Digital Humidity and Temperature Modules are fully calibrated and temperature compensated.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
140
Expected 9/21/2026
100
Expected 9/28/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,68 € 23,68 €
21,69 € 108,45 €
20,95 € 209,50 €
20,06 € 501,50 €
19,44 € 972,00 €
19,00 € 1 900,00 €

Similar Products