TVS Diode ESD Suppressors

Eaton Electronics TVS Diode ESD Suppressors provide a 3.3V to 70V reverse working range with a peak pulse current of up to 240A and capacitance as low as 0.07pF. These suppressors deliver highly reliable protection against fast and damaging voltage transients, such as electrostatic discharge, electrically fast transients, and induced lightning. The TVS diodes are offered in discrete and arrays and feature a fast response time, high-voltage withstand capability, long life, and low capacitance. These attributes make these diodes ideal for sensitive ICs with high-speed interfaces. Eaton TVS Diodes are designed for various consumer, computing, power systems, medical, and industrial applications.

Résultats: 3 065
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Polarité Nombre de canaux Tension de service Style du raccordement Blocage de la tension Tension de rupture Package/Boîte Ipp - courant d'impulsion de crête Pppm - Dissipation d’énergie d’impulsion de crête Cd - Capacité de la diode Vesd - Tension ESD par contact Vesd - Tension ESD par décharge dans l'air Température de fonctionnement min. Température de fonctionnement max. Série Qualification Conditionnement
Eaton Electronics Diodes de protection ESD / diodes TVS AUTO TVS DIODE, SM8S FAMILY, 36Vdc, Uni- 231En stock
75008/06/2026 attendu
Min. : 1
Mult. : 1
Bobine: 750

Unidirectional 1 Channel 36 V SMD/SMT DO-218AB-2 6.6 kW SM8SH Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS TVS, SMAJ series, 10V Oper., Uni-dir. 9 355En stock
Min. : 1
Mult. : 1
Bobine: 10 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS TVS, SMAJ series, 10V Oper., Bi-dir 7 787En stock
Min. : 1
Mult. : 1
Bobine: 10 000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS SMAJE AUTO, 12V 4 969En stock
Min. : 1
Mult. : 1
Bobine: 10 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 20.1 A 400 W - 55 C + 150 C SMAJH Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS TVS, SMAJ series, 12V Oper., Bi-dir 5 538En stock
Min. : 1
Mult. : 1
Bobine: 10 000

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 20.1 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS TVS, SMAJ series, 15V Oper., Uni-dir. 3 901En stock
Min. : 1
Mult. : 1
Bobine: 10 000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMA (DO-214AC) 16.4 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS SMAJE AUTO, 15V 3 420En stock
Min. : 1
Mult. : 1
Bobine: 10 000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMA (DO-214AC) 16.4 A 400 W - 55 C + 150 C SMAJH Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS TVS, SMAJ series, 16V Oper., Uni-dir. 9 993En stock
Min. : 1
Mult. : 1
Bobine: 10 000

Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMA (DO-214AC) 15.4 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS SMAJE AUTO, 16V 5 000En stock
Min. : 1
Mult. : 1
Bobine: 10 000

Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMA (DO-214AC) 15.4 A 400 W - 55 C + 150 C SMAJH Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS SMAJE AUTO, 18V 4 975En stock
Min. : 1
Mult. : 1
Bobine: 10 000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMA (DO-214AC) 13.7 A 400 W - 55 C + 150 C SMAJH Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS SMAJE AUTO, 18V 2 000En stock
Min. : 1
Mult. : 1
Bobine: 10 000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMA (DO-214AC) 13.7 A 400 W - 55 C + 150 C SMAJH Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS TVS, SMAJ series, 22V Oper., Uni-dir. 9 965En stock
Min. : 1
Mult. : 1
Bobine: 10 000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMA (DO-214AC) 11.3 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS TVS, SMAJ series, 22V Oper., Bi-dir 8 214En stock
Min. : 1
Mult. : 1
Bobine: 10 000

Bidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMA (DO-214AC) 11.3 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS TVS, SMAJ series, 24V Oper., Uni-dir. 2 201En stock
Min. : 1
Mult. : 1
Bobine: 10 000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMA (DO-214AC) 10.3 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS SMAJE AUTO, 24V 3 145En stock
Min. : 1
Mult. : 1
Bobine: 10 000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMA (DO-214AC) 10.3 A 400 W - 55 C + 150 C SMAJH Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS TVS, SMAJ series, 24V Oper., Bi-dir 7 805En stock
Min. : 1
Mult. : 1
Bobine: 10 000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMA (DO-214AC) 10.3 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS SMAJE AUTO, 24V 4 185En stock
Min. : 1
Mult. : 1
Bobine: 10 000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMA (DO-214AC) 10.3 A 400 W - 55 C + 150 C SMAJH Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS TVS, SMAJ series, 26V Oper., Uni-dir. 9 916En stock
Min. : 1
Mult. : 1
Bobine: 10 000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMA (DO-214AC) 9.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS TVS, SMAJ series, 28V Oper., Uni-dir. 9 776En stock
Min. : 1
Mult. : 1
Bobine: 10 000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS TVS, SMAJ series, 28V Oper., Bi-dir 9 930En stock
Min. : 1
Mult. : 1
Bobine: 10 000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS SMAJE AUTO, 30V 4 870En stock
Min. : 1
Mult. : 1
Bobine: 10 000

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMA (DO-214AC) 8.3 A 400 W - 55 C + 150 C SMAJH Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS SMAJE AUTO, 33V 4 673En stock
Min. : 1
Mult. : 1
Bobine: 10 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C SMAJH Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS TVS, SMAJ series, 33V Oper., Bi-dir 6 825En stock
Min. : 1
Mult. : 1
Bobine: 10 000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS SMAJE AUTO, 36V 4 980En stock
Min. : 1
Mult. : 1
Bobine: 10 000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMA (DO-214AC) 6.9 A 400 W - 55 C + 150 C SMAJH Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS SMAJE AUTO, 40V 5 350En stock
Min. : 1
Mult. : 1
Bobine: 10 000

Bidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMA (DO-214AC) 6.2 A 400 W - 55 C + 150 C SMAJH Reel, Cut Tape, MouseReel