TVS Diode ESD Suppressors

Eaton Electronics TVS Diode ESD Suppressors provide a 3.3V to 70V reverse working range with a peak pulse current of up to 240A and capacitance as low as 0.07pF. These suppressors deliver highly reliable protection against fast and damaging voltage transients, such as electrostatic discharge, electrically fast transients, and induced lightning. The TVS diodes are offered in discrete and arrays and feature a fast response time, high-voltage withstand capability, long life, and low capacitance. These attributes make these diodes ideal for sensitive ICs with high-speed interfaces. Eaton TVS Diodes are designed for various consumer, computing, power systems, medical, and industrial applications.

Résultats: 3 065
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Polarité Nombre de canaux Tension de service Style du raccordement Blocage de la tension Tension de rupture Package/Boîte Ipp - courant d'impulsion de crête Pppm - Dissipation d’énergie d’impulsion de crête Cd - Capacité de la diode Vesd - Tension ESD par contact Vesd - Tension ESD par décharge dans l'air Température de fonctionnement min. Température de fonctionnement max. Série Qualification Conditionnement


Eaton Electronics Diodes de protection ESD / diodes TVS TVS, SMCJ series, 6V Oper., Bi-dir 2 780En stock
Min. : 1
Mult. : 1
Bobine: 6 000

Bidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMC (DO-214AB) 145.6 A 1.5 kW - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel


Eaton Electronics Diodes de protection ESD / diodes TVS TVS, SMCJ series, 90V Oper., Uni-dir. 6 000En stock
Min. : 1
Mult. : 1
Bobine: 6 000

Unidirectional 1 Channel 90 V SMD/SMT 146 V 100 V SMC (DO-214AB) 10.3 A 1.5 kW - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS TVS, SMDJ series, 12V Oper., Uni-dir. 737En stock
Min. : 1
Mult. : 1
Bobine: 6 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 150.8 A 3 kW - 55 C + 150 C SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS TVS, SMDJ series, 24V Oper., Uni-dir. 3 435En stock
Min. : 1
Mult. : 1
Bobine: 6 000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMC (DO-214AB) 77.1 A 3 kW - 55 C + 150 C SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS TVS, SMDJ series, 30V Oper., Uni-dir. 4 118En stock
Min. : 1
Mult. : 1
Bobine: 6 000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMC (DO-214AB) 62 A 3 kW - 55 C + 150 C SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS TVS, SMDJ series, 36V Oper., Uni-dir. 661En stock
Min. : 1
Mult. : 1
Bobine: 6 000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 51.6 A 3 kW - 55 C + 150 C SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS TVS, SMDJ series, 5V Oper., Uni-dir. 2 023En stock
Min. : 1
Mult. : 1
Bobine: 6 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 326.1 A 3 kW - 55 C + 150 C SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS TVS, SMDJ series, 5V Oper., Bi-dir 2 427En stock
Min. : 1
Mult. : 1
Bobine: 6 000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 326.1 A 3 kW - 55 C + 150 C SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS TVS, SMDJ series, 58V Oper., Uni-dir. 1 769En stock
Min. : 1
Mult. : 1
Bobine: 6 000

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMC (DO-214AB) 32.1 A 3 kW - 55 C + 150 C SMDJ AEC-Q101 Reel, Cut Tape, MouseReel


Eaton Electronics Diodes de protection ESD / diodes TVS TVS, SMDJ series, 60V Oper., Uni-dir. 6 000En stock
Min. : 1
Mult. : 1
Bobine: 6 000

Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMC (DO-214AB) 31 A 3 kW - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS TVS, SMF series, 12V Oper., Bi-dir 5 634En stock
Min. : 1
Mult. : 1
Bobine: 6 000

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V 10.1 A 200 W - 55 C + 150 C SMF Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS TVS, SMF series, 15V Oper., Uni-dir. 8 455En stock
Min. : 1
Mult. : 1
Bobine: 6 000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V 8.2 A 200 W - 55 C + 150 C SMF Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS TVS, SMF series, 20V Oper., Uni-dir. 5 650En stock
Min. : 1
Mult. : 1
Bobine: 6 000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V 6.2 A 200 W - 55 C + 150 C SMF Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS TVS, SMF series, 24V Oper., Uni-dir. 3 050En stock
18 00009/03/2026 attendu
Min. : 1
Mult. : 1
Bobine: 6 000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V 5.1 A 200 W - 55 C + 150 C SMF Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS TVS, SMF series, 24V Oper., Bi-dir 33En stock
Min. : 1
Mult. : 1
Bobine: 6 000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V 5.1 A 200 W - 55 C + 150 C SMF Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS TVS, SMF series, 26V Oper., Bi-dir 17 910En stock
Min. : 1
Mult. : 1
Bobine: 6 000

Bidirectional 42.1 V 200 W SMF Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS TVS, SMF series, 28V Oper., Bi-dir 6 454En stock
Min. : 1
Mult. : 1
Bobine: 6 000

Bidirectional 45.4 V 200 W SMF Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS TVS, SMF series, 30V Oper., Bi-dir 4 036En stock
Min. : 1
Mult. : 1
Bobine: 6 000

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V 4.1 A 200 W - 55 C + 150 C SMF Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS TVS, SMF series, 36V Oper., Bi-dir 3 008En stock
204 00001/09/2026 attendu
Min. : 1
Mult. : 1
Bobine: 6 000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V 3.4 A 200 W - 55 C + 150 C SMF Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS TVS, SMF series, 5V Oper., Uni-dir. 562En stock
18 00025/05/2026 attendu
Min. : 1
Mult. : 1
Bobine: 6 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V 21.7 A 200 W - 55 C + 150 C SMF Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS TVS, SMF series, 5V Oper., Bi-dir 4 235En stock
18 00023/02/2026 attendu
Min. : 1
Mult. : 1
Bobine: 6 000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V 21.7 A 200 W - 55 C + 150 C SMF Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS SMFE AUTO, 51V 2 872En stock
Min. : 1
Mult. : 1
Bobine: 6 000

Unidirectional 1 Channel 51 V SMD/SMT SOD-123FL-2 2.4 A 200 W - 55 C + 150 C SMFH Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS TVS, SMF series, 60V Oper., Bi-dir 2 855En stock
Min. : 1
Mult. : 1
Bobine: 6 000

Reel, Cut Tape, MouseReel

Eaton Electronics Diodes de protection ESD / diodes TVS TVS, SMF series, 6V Oper., Bi-dir 9 949En stock
Min. : 1
Mult. : 1
Bobine: 6 000

Bidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V 19.4 A 200 W - 55 C + 150 C Reel, Cut Tape, MouseReel
Eaton Electronics Diodes de protection ESD / diodes TVS ESD 3.3V BI 8 720En stock
Min. : 1
Mult. : 1
Bobine: 10 000

Bidirectional 1 Channel 3.3 V SMD/SMT 16 V 3.8 V DFN-0603-2 4 A 80 W 0.15 pF 15 kV 15 kV - 55 C + 125 C STN Reel, Cut Tape, MouseReel