Disc Varistor, AdvanceD 20mm Série Varistances

Résultats: 35
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Série Produit Style de montage Style du raccordement Tension de fonctionnement CA Tension de voltage CC Tension du varistor Blocage de la tension Diamètre Courant de surtension de pointe Surintensité Capacité électrique Température de fonctionnement min. Température de fonctionnement max. Conditionnement
EPCOS / TDK Varistances 140VAC 10% 20mm AdvanceD 15 713En stock
Min. : 1
Mult. : 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 21.5 mm 10 kA 110 J 1240 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 385VAC 10% 20mm AdvanceD 4 115En stock
Min. : 1
Mult. : 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 21.5 mm 10 kA 273 J 600 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 460VAC 10% 20mm AdvanceD 2 866En stock
Min. : 1
Mult. : 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 21.5 mm 10 kA 300 J 380 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistances 385VAC 10% 20mm AdvanceD 1 850En stock
Min. : 1
Mult. : 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 380 VAC 505 VDC 620 V 1.025 kV 21.5 mm 10 kA 273 J 600 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 625VAC 10% 20mm AdvanceD 1 059En stock
Min. : 1
Mult. : 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 21.5 mm 10 kA 400 J 280 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 130VAC 10% 20mm AdvanceD 3 626En stock
Min. : 1
Mult. : 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 20 mm 10 kA 100 J 1340 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 275VAC 10% 20mm AdvanceD 8 585En stock
Min. : 1
Mult. : 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 21.5 mm 1 kA 215 J 850 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 300VAC 10% 20mm AdvanceD 33 135En stock
Min. : 1
Mult. : 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 470 VAC 385 VDC 470 V 775 V 21.5 mm 1 kA 250 J 780 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 320VAC 10% 20mm AdvanceD 3 425En stock
Min. : 1
Mult. : 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 21.5 mm 1 kA 273 J 720 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 420VAC 10% 20mm AdvanceD 3 782En stock
Min. : 1
Mult. : 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 21.5 mm 10 kA 273 J 420 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 510VAC 10% 20mm AdvanceD 7 930En stock
Min. : 1
Mult. : 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 21.5 mm 10 kA 325 J 340 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 150VAC 10% 20mm AdvanceD 2 317En stock
Min. : 1
Mult. : 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 21.5 mm 1 kA 120 J 1550 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 175VAC 10% 20mm AdvanceD 2 248En stock
Min. : 1
Mult. : 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 21.5 mm 10 kA 135 J 1000 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 210VAC 10% 20mm AdvanceD 2 500En stock
3 00020/03/2026 attendu
Min. : 1
Mult. : 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 10 kA 160 J 835 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 230VAC 10% 20mm AdvanceD 1 694En stock
Min. : 1
Mult. : 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 21.5 mm 10 kA 180 J 760 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 250VAC 10% 20mm AdvanceD 1 737En stock
Min. : 1
Mult. : 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 21.5 mm 1 kA 195 J 940 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistances 550VAC 10% 20mm AdvanceD 1 335En stock
1 80028/04/2026 attendu
Min. : 1
Mult. : 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 21.5 mm 10 kA 360 J 320 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 680VAC 10% 20mm AdvanceD 521En stock
1 60009/03/2026 attendu
Min. : 1
Mult. : 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 21.5 mm 10 kA 440 J 250 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistances 275VAC 10% 20mm AdvanceD Délai de livraison produit non stocké 8 Semaines
Min. : 2 000
Mult. : 1 000
Bobine: 1 000

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 275 VAC 20 mm - 40 C + 105 C Reel

EPCOS / TDK Varistances 300VAC 10% 20mm AdvanceD Délai de livraison produit non stocké 8 Semaines
Min. : 4 800
Mult. : 400

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 10 kA 250 J 780 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistances 300VAC 10% 20mm AdvanceD Délai de livraison produit non stocké 8 Semaines
Min. : 4 800
Mult. : 400

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 10 kA 250 J 780 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistances 320VAC 10% 20mm AdvanceD Délai de livraison produit non stocké 8 Semaines
Min. : 1
Mult. : 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 10 kA 273 J 720 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistances 385VAC 10% 20mm AdvanceD Délai de livraison produit non stocké 8 Semaines
Min. : 2 250
Mult. : 750
Bobine: 750

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 20 mm 10 kA 273 J 600 pF - 40 C + 105 C Reel

EPCOS / TDK Varistances 385VAC 10% 20mm AdvanceD Délai de livraison produit non stocké 8 Semaines
Min. : 2 000
Mult. : 400
Bobine: 400

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 20 mm 10 kA 273 J 600 pF - 40 C + 105 C Ammo Pack

EPCOS / TDK Varistances 420VAC 10% 20mm AdvanceD Délai de livraison produit non stocké 8 Semaines
Min. : 3 000
Mult. : 250

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 10 kA 273 J 550 pF - 40 C + 105 C Bulk