Eaton Electronics Varistances

Résultats: 638
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Série Produit Style de montage Style du raccordement Package/Boîte Tension de fonctionnement CA Tension de voltage CC Tension du varistor Blocage de la tension Diamètre Courant de surtension de pointe Surintensité Capacité électrique Température de fonctionnement min. Température de fonctionnement max. Qualification Conditionnement
Eaton Electronics Varistances MOVHE, 14 mm size, 230 VAC 982En stock
Min. : 1
Mult. : 1

MOVHE MOVs Through Hole Radial 230 VAC 300 VDC 360 V 595 V 16.5 mm 50 A 130 J 560 pF - 40 C + 125 C Bulk
Eaton Electronics Varistances MOVHE, 14 mm size, 250 VAC 975En stock
Min. : 1
Mult. : 1

MOVHE MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 50 A 140 J 510 pF - 40 C + 125 C Bulk
Eaton Electronics Varistances MOVHE, 14 mm size, 275 VAC 956En stock
Min. : 1
Mult. : 1

MOVHE MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 50 A 155 J 460 pF - 40 C + 125 C Bulk
Eaton Electronics Varistances MOVHE, 14 mm size, 300 VAC 969En stock
Min. : 1
Mult. : 1

MOVHE MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 50 A 175 J 430 pF - 40 C + 125 C Bulk
Eaton Electronics Varistances MOVHE, 14 mm size, 320 VAC 990En stock
Min. : 1
Mult. : 1

MOVHE MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 16.5 mm 50 A 180 J 390 pF - 40 C + 125 C Bulk
Eaton Electronics Varistances MOVHE, 14 mm size, 350 VAC 755En stock
Min. : 1
Mult. : 1

MOVHE MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 16.5 mm 50 A 185 J 360 pF - 40 C + 125 C Bulk
Eaton Electronics Varistances MOVHE, 14 mm size, 420 VAC 788En stock
Min. : 1
Mult. : 1

MOVHE MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 50 A 200 J 290 pF - 40 C + 125 C Bulk
Eaton Electronics Varistances MOVHE, 14 mm size, 460 VAC 800En stock
Min. : 1
Mult. : 1

MOVHE MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 50 A 210 J 270 pF - 40 C + 125 C Bulk
Eaton Electronics Varistances MOVHE, 14 mm size, 510 VAC 765En stock
Min. : 1
Mult. : 1

MOVHE MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 50 A 235 J 240 pF - 40 C + 125 C Bulk
Eaton Electronics Varistances MOVHE, 14 mm size, 550 VAC 770En stock
Min. : 1
Mult. : 1

MOVHE MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 50 A 255 J 220 pF - 40 C + 125 C Bulk
Eaton Electronics Varistances MOVHE, 14 mm size, 625 VAC 698En stock
Min. : 1
Mult. : 1

MOVHE MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 16.5 mm 50 A 280 J 200 pF - 40 C + 125 C Bulk
Eaton Electronics Varistances MOVHE, 20 mm size, 140 VAC 396En stock
Min. : 1
Mult. : 1

MOVHE MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 22.5 mm 100 A 155 J 1800 pF - 40 C + 125 C Bulk
Eaton Electronics Varistances MOVHE, 20 mm size, 250 VAC 388En stock
Min. : 1
Mult. : 1

MOVHE MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 22.5 mm 100 A 275 J 1000 pF - 40 C + 125 C Bulk
Eaton Electronics Varistances MOVHE, 20 mm size, 300 VAC 398En stock
Min. : 1
Mult. : 1

MOVHE MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 22.5 mm 100 A 350 J 850 pF - 40 C + 125 C Bulk
Eaton Electronics Varistances MOVHE, 20 mm size, 320 VAC 375En stock
Min. : 1
Mult. : 1

MOVHE MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 22.5 mm 100 A 360 J 780 pF - 40 C + 125 C Bulk
Eaton Electronics Varistances MOVHE, 20 mm size, 350 VAC 314En stock
Min. : 1
Mult. : 1

MOVHE MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 22.5 mm 100 A 380 J 710 pF - 40 C + 125 C Bulk
Eaton Electronics Varistances MOVHE, 20 mm size, 385 VAC 350En stock
Min. : 1
Mult. : 1

MOVHE MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 22.5 mm 100 A 390 J 650 pF - 40 C + 125 C Bulk
Eaton Electronics Varistances MOVHE, 20 mm size, 420 VAC 390En stock
Min. : 1
Mult. : 1

MOVHE MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 22.5 mm 100 A 400 J 600 pF - 40 C + 125 C Bulk
Eaton Electronics Varistances 60 VDC 650PF 4 345En stock
Min. : 1
Mult. : 1
Bobine: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 45 VAC 60 VDC 76 V 134 V 500 A 2.5 J 650 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistances Surface Mount Automotive MLV, AMLV06, 0603 MLV 9 Vdc 7 998En stock
Min. : 1
Mult. : 1
Bobine: 4 000

AMLV06 MLVs PCB Mount SMD/SMT 7 VAC 9 VDC 16 V 29 V 30 A 0.1 J 490 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistances Surface Mount Automotive MLV, AMLV06, 0603 MLV 26 Vdc 7 990En stock
Min. : 1
Mult. : 1
Bobine: 4 000

AMLV06 MLVs PCB Mount SMD/SMT 20 VAC 26 VDC 38 V 60 V 30 A 0.1 J 110 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistances Surface Mount Automotive MLV, AMLV06, 0603 MLV 32 Vdc 7 980En stock
Min. : 1
Mult. : 1
Bobine: 4 000

AMLV06 MLVs PCB Mount SMD/SMT 25 VAC 32 VDC 70.1 V 120 V 5 A 0.05 J 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistances Surface Mount Automotive MLV, AMLV08, 0805 MLV 18 Vdc 3 500En stock
Min. : 1
Mult. : 1
Bobine: 3 500

AMLV08 MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 28 V 44 V 120 A 0.3 J 650 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistances Surface Mount Automotive MLV, AMLV08, 0805 MLV 26 Vdc 3 472En stock
Min. : 1
Mult. : 1
Bobine: 3 500

AMLV08 MLVs PCB Mount SMD/SMT 20 VAC 26 VDC 36.3 V 56 V 80 A 0.3 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistances Surface Mount Automotive MLV, AMLV13, 1210 MLV 34 Vdc 5 000En stock
Min. : 1
Mult. : 1
Bobine: 2 500

AMLV13 MLVs PCB Mount SMD/SMT 26 VAC 34 VDC 51.7 V 75 V 300 A 2.3 J 1100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel