TDK Disc Varistor, Compact Série Varistances

Résultats: 19
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Série Produit Style de montage Style du raccordement Tension de fonctionnement CA Tension de voltage CC Tension du varistor Blocage de la tension Courant de surtension de pointe Surintensité Capacité électrique Température de fonctionnement min. Température de fonctionnement max. Conditionnement
EPCOS / TDK Varistances 14mm, 460Vac, 10%, AdvanceD Compact Series 6 258En stock
Min. : 1
Mult. : 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 5 kA 150 J 260 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 10mm, 570Vac, 10%, Compact Series 6 969En stock
Min. : 1
Mult. : 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 2.5 kA 55 J 140 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 10mm, 680Vac, 10%, Compact Series 8 152En stock
Min. : 1
Mult. : 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 2.5 kA 72 J 100 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 14mm, 350Vac, 10%, AdvanceD Compact Series 7 527En stock
Min. : 1
Mult. : 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 5 kA 136 J 350 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 14mm, 350Vac, 10%, Compact Series 8 942En stock
Min. : 1
Mult. : 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 4.5 kA 80 J 350 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 14mm, 325Vac, 10%, Compact Series 5 910En stock
Min. : 1
Mult. : 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 4.5 kA 80 J 370 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 14mm, 300Vac, 10%, Compact Series 6 270En stock
Min. : 1
Mult. : 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 4.5 kA 76 J 400 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 14mm, 385Vac, 10%, Compact Series 8 084En stock
Min. : 1
Mult. : 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 4.5 kA 80 J 315 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 14mm, 320Vac, 10%, AdvanceD Compact Series 6 829En stock
Min. : 1
Mult. : 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 6 kA 136 J 370 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 14mm, 275Vac, 10%, AdvanceD Compact Series 4 875En stock
Min. : 1
Mult. : 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 6 kA 110 J 440 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 7mm, 130Vac, 10%, Compact Series 8 093En stock
Min. : 1
Mult. : 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 1.2 kA 9.5 J 245 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 7mm, 250Vac, 10%, Compact Series 8 746En stock
Min. : 1
Mult. : 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 1.2 kA 19 J 120 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 7mm, 275Vac, 10%, Compact Series 7 210En stock
Min. : 1
Mult. : 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 1.2 kA 21 J 110 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 7mm, 300Vac, 10%, Compact Series 8 243En stock
Min. : 1
Mult. : 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 1.2 kA 23 J 100 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 7mm, 350Vac, 10%, Compact Series 8 621En stock
Min. : 1
Mult. : 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 1.2 kA 27 J 80 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 10mm, 275Vac, 10%, Compact Series 5 975En stock
Min. : 1
Mult. : 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 2.5 A 43 J 220 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 14mm, 275Vac, 10%, Compact Series 3 050En stock
Min. : 1
Mult. : 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 4.5 kA 71 J 440 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 14mm, 300Vac, 10%, AdvanceD Compact Series 2 813En stock
Min. : 1
Mult. : 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 6 kA 125 J 400 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistances 7mm, 385Vac, 10%, Compact Series Délai de livraison produit non stocké 8 Semaines
Min. : 1
Mult. : 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 1.2 kA 28 J 85 pF - 40 C + 105 C Bulk