SparkFun Electronics Électromécanique

Résultats: 28
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS
SparkFun Pavés numériques Keypad - 12 Button
486En stock
Min. : 1
Mult. : 1
Non
SparkFun Moteurs à vibrations A vibration motor! This itty-bitty shaftless vibratory motor is perfect for non-audible indicators. Use in any number of applications to indicate to the wearer when a status has changed. All moving parts are protected within the housing. With a 2-3. 144En stock
Min. : 1
Mult. : 1

SparkFun Moteurs CC These are a pair of right angle hobby gearmotors from DAGU. These gearmotors are the same ones utilized in the Magician Chassis and RedBot Kit and offer a cheap and easy to use setup to get your wheels turning. Due to these gear motors being at a ri 11En stock
Min. : 1
Mult. : 1
SparkFun Interrupteurs à tiges/magnétiques This is a small device called a reed switch. When the device is exposed to a magnetic field the two ferrous materials inside the switch pull together and the switch closes. When the magnetic field is removed the reeds separate and the switch opens. 8En stock
Min. : 1
Mult. : 1
SparkFun Relais universels DC Power Relays interrupt high-capacity DC loads and high-voltage DC circuits in a compact low-noise design. The switching section and driving section are gas-injected and hermetically sealed allowing these compact relays to interrupt high-capacity 4En stock
Min. : 1
Mult. : 1
Non
SparkFun Solénoïdes et actionneurs Solenoid, 5V, 2-pin JST PH Connector 459En stock
Min. : 1
Mult. : 1
SparkFun Moteurs pas-à-pas Stepper Motor w/ Cable 53En stock
Min. : 1
Mult. : 1
Non
SparkFun Haut-parleurs et transducteurs If you want to get some sound out of your project but have a tight space budget this is a good way to do it. This 2.5W 4 Ohm speaker is only 28mm in diameter and just over 4mm thick. The cable is roughly 180mm long and terminates in a 2-wire JST co 50En stock
Min. : 1
Mult. : 1
SparkFun Interrupteurs à tiges/magnétiques LilyPad Reed Switch 2En stock
Min. : 1
Mult. : 1

SparkFun Moteurs pas-à-pas When you need exact positioning and repeatability rather than just raw speed a DC motor won't cut it; you need a stepper. This Small Stepper Motor is the perfect solution for small-scale robotics gauges dials and camera mechanisms.Unlike standard 23En stock
Min. : 1
Mult. : 1
SparkFun Moteurs CC These micro gearmotors are incredibly tough and feature full metal gears. They have a gear ratio of 50:1 and operate up to 12 volts and have a stall torque of 20 oz-in. and a max speed of 460 RPM. Each micro gearmotor sports a 3mm D-shaft.Note: The m 2En stock
Min. : 1
Mult. : 1
SparkFun Moteurs CC Micro Gearmotor 90 RPM (6-12V) 17En stock
4129/06/2026 attendu
Min. : 1
Mult. : 1

SparkFun Moteurs CC These micro gearmotors are incredibly tough and feature full metal gears. They have a gear ratio of 30:1 and operate up to 12 volts and have a stall torque of 9 oz-in. and a max speed of 900 RPM. Each micro gearmotor sports a 3mm D-shaft.Note: The mi 2En stock
Min. : 1
Mult. : 1
SparkFun Moteurs CC These are a pair of hobby gearmotors from DAGU. These gearmotors are the same ones recommended for use in the Shadow Chassis and offer a cheap and easy-to-use setup to get your wheels turning. Each Hobby Gearmotor also possess a 9mm long output on a 31En stock
Min. : 1
Mult. : 1
SparkFun Moteurs CC This gearmotor consists of a low-power 12 V brushed DC motor combined with a 9.68:1 metal spur gearbox and it has an integrated 48 CPR quadrature encoder on the motor shaft which provides 464.64 counts per revolution of the gearbox s output shaf 1En stock
Min. : 1
Mult. : 1
SparkFun Solénoïdes et actionneurs 12V Solenoid Valve 3/4in 14En stock
Min. : 1
Mult. : 1
Non
SparkFun Moteurs pas-à-pas Stepper Motor 400 steps/rev 13En stock
Min. : 1
Mult. : 1
SparkFun Moteurs CC This is a simple 140RPM (no load) DC planetary gearmotor. This motor is great for various applications such as robotics electric locks household automation and small actuators.The supply voltage range is 6VDC - 24VDC with the polarity marker at 71En stock
Min. : 1
Mult. : 1
Non
SparkFun Moteurs CC Micro Gearmotor 175 RPM (6-12V) 1En stock
Min. : 1
Mult. : 1
Non
SparkFun Écarteurs et entretoises One of the things we always seem to need is standoffs. This 210-piece brass standoff kit ensures you'll always have a set handy. Covering two of the most popular screw sizes used with PCBs and different standoff heights it's a perfect addition to yo
89Sur commande
Min. : 1
Mult. : 1
SparkFun Haut-parleurs et transducteurs The Grove-Speaker Plus includes a powerful amplifier driver board and a fancy speaker. The speaker generates different tones with different input frequencies and is easy to control with the PWM signal. This grove-speaker plus creates distinctive soun
2Sur commande
Min. : 1
Mult. : 1
SparkFun Solénoïdes et actionneurs Solenoids are a great way to induce linear motion for pushing pulling or controlling switches and levers. According to the datasheet this solenoid is rated for 36V but they work like a charm at 12V. We've been controlling them with the Arduino Power
18Sur commande
Min. : 1
Mult. : 1

SparkFun Interrupteurs à tiges/magnétiques This is a small device called a reed switch. When the device is exposed to a magnetic field the two ferrous materials inside the switch pull together and the switch closes. When the magnetic field is removed the reeds separate and the switch opens. Non stocké
Min. : 1
Mult. : 1

SparkFun Haut-parleurs et transducteurs Surface transducers give you the awesome power to turn almost any surface into a speaker. They're essentially just a speaker except instead of a cone the coil is attached to a pad that conducts the vibration into whatever you press it against. Hook Non stocké
Min. : 1
Mult. : 1

SparkFun Écarteurs et entretoises These aluminum hex standoffs are 2.375in. (60.33mm) long and tapped for a 4-40 screw. These are great for mounting your board in an enclosure or just getting it up off the table. Sold individually. Non stocké
Min. : 1
Mult. : 1