AMB
AMD
ARM
Broadcom
Freescale
Intel
MediaTek
NVIDIA
Nvidia
Rockchip
Texas Instruments
12th Gen Core
AMD Ryzen
ARM Cortex A17
ARM Cortex A72
ARM Cortex A78AE
ARM Cortex-A55
ARM Cortex-A78AE
ARTiGO A5000
Arm Cortex A78AE
Arm Cortex-A78AE
Atom
Atom D2550
Atom D510
Atom D525
Atom E3825
Atom E3827
Atom E3845
Atom N2600
Atom N270
Atom N2800
945GSE, ICH7M
A78AE
AMD A50M
AMD Hudson-M1 A50M
AMD Integrated SoC
C216
C226
C236
C246
CM246
D-1539
GT730M
H110
H310
H310 PCH
H610
H610E
HM170, QM170 PCH
HM175
HM55
500 MHz
800 MHz, 1 GHz
918 MHz
930 MHz, 1.3 GHz
1 GHz
1 GHz, 1.1 GHz, 1.4 GHz, 1.9 GHz, 2.1 GHZ, 2.4 GHz
1.02 GHz
1.066 GHz
1.1 GHz
1.1 GHz to 2.2 GHz
1.1 GHz to 3.9 GHz
1.2 GHz
1.2 GHz to 4.7 GHz
1.23 GHz
1.3 GHz
1.3 GHz to 4.9 GHz
1.33 GHz
1.333 GHz/1.6 GHz
1.4 GHz
1.5 GHz
0 GB
256 MB
512 MB, 1 GB
1 GB
2 GB
4 GB
8 GB
16 GB
16 GB (4 GB x 4)
24 GB
32 GB
64 GB
128 GB
0 GB
256 MB
512 MB, 1 GB
1 GB
2 GB
4 GB
8 GB
16 GB
16 GB (4 GB x 4)
32 GB
64 GB
512 kB
1 MB
2 MB
2 MB, 4 MB
2 MB, 6 MB, 9 MB, 12 MB
3 MB
4 MB
4 MB, 6 MB, 8 MB
5.5 MB
6 MB
6 MB to 36 MB
6 MB, 9 MB, 12 MB
8 MB
9 MB
10 MB
12 MB
12 MB, 18 MB, 24 MB, 25 MB, 30 MB, 36 MB
12 MB, 18 MB, 25 MB, 30 MB
18 MB
24 MB
5 V
6 V to 32 V
6 V to 36 V
7 V to 24 V
9 V to 24 V
9 V to 30 V
9 V to 32 V
9 V to 36 V
9 VDC to 30 VDC
9 VDC to 36 VDC
10 V to 28 V
10 V to 30 V
10 V to 36 V
10 V to 48 V
12 V
12 V to 24 V
12 V to 28 V
12 V/24 V
12 VDC
12 VDC to 24 VDC
4 G LTE, Bluetooth, Ethernet, HDMI, RS-232/485, USB 2.0, USB 3.0, WiFi
4 G LTE, Bluetooth, Ethernet, HDMI, RS-232/485, USB 2.0, WiFi
Audio, CANbus, Ethernet, HDMI, M.2, mPCIe, RS-232/422/485, USB 3.0
Audio, DIO, Ethernet, I2C, PCIe, USB
Audio, DIO, LAN, PCIe, RJ-45, RS-232, SATA, USB
Audio, DP, DVI-D, Ethernet, GPIO, HDMI, M.2, mPCIe, PCIe, RS-232/422/485, SATA III, USB 2.0, USB 3.1
Audio, DP, Ethernet, M.2, PCIe, RS-232/422/485, SATA III, USB 2.0, USB 3.2
Audio, DP, Ethernet, M.2, RS-232/422/485, SATA III, USB 2.0, USB 3.2
Audio, Ethernet, GDMI, LVDS, Micro USB 2.0, USB 3.1
Audio, Ethernet, HDMI, HDMI/DP, RS-232, RS-232/422/485, SATA, USB
Audio, Ethernet, HDMI, I2C, RS-232
Audio, Ethernet, HDMI, M.2, mPCIe, RS-232/422/485, USB 3.0
Audio, Ethernet, HDMI, mPCIe, USB 3.0
Audio, Ethernet, HDMI, PCIe, USB
Audio, Ethernet, HDMI, PCIe Gen4, RS-232/422/485, USB 3.2
Audio, Ethernet, HDMI, PCle, RS-232, USB, VGA
Audio, Ethernet, HDMI, RS-232, USB
Audio, Ethernet, HDMI, Serial, USB
Audio, Ethernet, HDMI, USB 3.1
Audio, Ethernet, PCIe, Serial, USB
0 C
- 40 C
- 30 C
- 25 C
- 20 C
- 10 C
- 5 C
+ 35 C
+ 40 C
+ 45 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 80 C
+ 85 C
60 mm x 65 mm x 58.7 mm
69.6 mm x 45 mm
73 mm x 192 mm x 230 mm
85 mm x 139 mm x 152 mm
100 mm x 100 mm x 50 mm
104.4 mm x 104.4 mm x 59.1 mm
111 mm x 77 mm x 30 mm
4.6 in x 4.4 in x 1.45 in
4.6 in x 4.4 in x 1.65 in
4.6 in x 4.4 in x 2.1 in
117 mm x 112 mm x 37 mm
118 mm x 92 mm x 71 mm
118.61 mm x 82.2 mm x 37.6 mm
119 mm x 92 mm x 71 mm
120 mm x 92 mm x 71 mm
121 mm x 92 mm x 71 mm
122 mm x 92 mm x 71 mm
123 mm x 81 mm x 43 mm
123 mm x 92 mm x 71 mm
124 mm x 92 mm x 71 mm
AMD Ryzen
Apollo Lake
Bay Trail
Kaby Lake
Skylake