Core i7 Boîtiers industriels PC

Résultats: 10
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Chipsets Type de processeur Capacité maximale de RAM Type de mémoire Fréquence max. Dimensions Port d'affichage Style de montage Nombre de ports USB Nombre de ports LAN Température de fonctionnement max. Température de fonctionnement min. Tension d’alimentation - Min. Tension d’alimentation - Max. Systèmes d'exploitation
ADLINK Technology Boîtiers industriels PC Fanless railway computer with Intel Core i7-6820EQ, 16GB , DDR4 RAM and MXM slot Non stocké
Min. : 1
Mult. : 1

Core i7 32 GB DDR4 360 mm x 225.1 mm x 105.4 mm + 70 C - 25 C
ADLINK Technology Boîtiers industriels PC Fanless railway computer with Intel Core i7-6820EQ, 16GB , DDR4 RAM and MXM slot, Conformal Coating. Non stocké
Min. : 1
Mult. : 1

Core i7 32 GB DDR4 360 mm x 225.1 mm x 105.4 mm + 70 C - 25 C
ADLINK Technology Boîtiers industriels PC Fanless railway computer with Intel Core i7-6820EQ, 32GB , DDR4 RAM and MXM slot Non stocké
Min. : 1
Mult. : 1

Core i7 32 GB DDR4 360 mm x 225.1 mm x 105.4 mm + 70 C - 25 C
ADLINK Technology Boîtiers industriels PC Fanless railway computer with Intel Core i7-6820EQ, 16GB DDR4, Nividia P3000 MXM module and CAN bus module integrated Non stocké
Min. : 1
Mult. : 1

Core i7 32 GB DDR4 360 mm x 225.1 mm x 105.4 mm + 55 C - 25 C
Asus PE4000G i7-14700/T
Asus Industrial Box PCs Intel Core rugged edge GPU computer supports up to 220W GPU and versatile expansion capabilities

R680E Core i7 64 GB DDR5 350 mm x 198 mm x 225 mm 2 x DP, 2 x HDMI Wall Mount 1 x USB 3.2 Gen2 Type C, 4 x USB 3.2 Gen2 Type A, 2 x USB 3.2 Gen1 Type A, 2 x USB 2.0 Type A + 60 C 0 C 8 V 48 V Windows 10 IoT Enterprise, Windows 11 IoT Enterprise
Asus PE5100D-i7-14700T-bb
Asus Boîtiers industriels PC Rugged High-Performance and Fanless Edge Computer supporting Intel Core Processors Series 2 & 14th/ 13th/ 12th Gen Intel Core CPU, 2.5 Hot-Swappable SSD/HDD Tray, RAID 0/1 and Rich I/O

Core i7 64 GB DDR5 1.3 GHz 242 mm x 241.4 mm x 79 mm 1 x DP, 1 x HDMI Wall Mount 8 x USB 3.2, 2 x USB 2.0 3 Port + 70 C - 25 C 100 VAC 264 VAC Windows 11 IoT Enterprise, Windows 10 IoT Enterprise
Asus PE5101D-i7-14700T-bb
Asus Boîtiers industriels PC Rugged High-Performance and Fanless Edge Computer supporting Intel Core Processors Series 2 & 14th/ 13th/ 12th Gen Intel Core CPU, 2.5 Hot-Swappable SSD/HDD Tray, RAID 0/1, Rich I/O and up to 200W Graphics Card

Intel R680E Core i7 64 GB DDR5 1.3 GHz 242 mm x 241.4 mm x 137 mm 1 x DP, 1 x HDMI Wall Mount 8 x USB 3.2, 2 x USB 2.0 3 Port + 60 C - 25 C 100 VAC 240 VAC Windows 10 IoT Enterprise, Windows 11 IoT Enterprise
Asus PE6000G i7-14700/T
Asus Industrial Box PCs High-throughput GPU Computing Edge AI System supporting the latest Intel Core Processors

R680E Core i7 64 GB DDR5 443 mm x 221 mm x 225 mm 2 x DP, 2 x HDMI Chassis 1 x USB 3.2 Type C, 4 x USB 3.2 Type A + 60 C - 20 C 8 V 48 V Windows 10 IoT Enterprise, Windows 11 IoT Enterprise
Asus PE8000G i7-14700/T
Asus Industrial Box PCs Rugged edge AI GPU computer supporting up to dual 450W GPU card with IntelCore Processors

R680E Core i7 64 GB DDR5 443 mm x 288 mm x 225 mm 2 x DP, 2 x HDMI Wall Mount 1 x USB 3.2 Gen2 Type C, 4 x USB 3.2 Gen2 Type A, 2 x USB 3.2 Gen1 Type A, 2 x USB 2.0 Type A + 60 C - 20 C 8 V 48 V Windows 10 IoT Enterprise, Windows 11 IoT Enterprise
IEI TANK-870-Q170i-i7/4G/4A-R11
IEI Boîtiers industriels PC Ruggedized Fanless embedded system with Intel Core i7-6700TE 2.4GHz, (up to 3.4 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 2 x PCIe by 8 & 2 x PCI expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9 36V DC, RoHS Non stocké
Min. : 1
Mult. : 1

Core i7 4 GB DDR4